Part Details for VS-T85HFL10S02 by Vishay Intertechnologies
Results Overview of VS-T85HFL10S02 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-T85HFL10S02 Information
VS-T85HFL10S02 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-T85HFL10S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3506
|
Newark | Diode Module, 100V, 85A, D-55, Repetitive Peak Reverse Voltage:100V, Average Forward Current:85A, Forward Voltage Max:1.55V, Diode Module Configuration:Single, Diode Case Style:D-55, No. Of Pins:2Pins, Operating Temperature Max:125°Crohs Compliant: Yes |Vishay VS-T85HFL10S02 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9700 / $38.4300 | Buy Now |
DISTI #
VS-T85HFL10S02
|
Avnet Americas | Modules Rectifiers - T MODULE - Tape and Reel (Alt: VS-T85HFL10S02) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$27.5808 / $29.1359 | Buy Now |
DISTI #
844-T85HFL10S02
|
Mouser Electronics | Rectifiers 100 Volt 85 Amp RoHS: Compliant | 0 |
|
$29.0200 / $44.5800 | Order Now |
DISTI #
VS-T85HFL10S02
|
TTI | Rectifiers 100 Volt 85 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$38.1200 | Buy Now |
DISTI #
VS-T85HFL10S02
|
TME | Module: diode, single diode, 100V, If: 85A, D55/T-module, screw Min Qty: 1 | 0 |
|
$29.7500 / $43.2900 | RFQ |
Part Details for VS-T85HFL10S02
VS-T85HFL10S02 CAD Models
VS-T85HFL10S02 Part Data Attributes
|
VS-T85HFL10S02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-T85HFL10S02
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2016-09-25 | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JESD-30 Code | R-PUFM-X2 | |
Non-rep Pk Forward Current-Max | 1370 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |