Part Details for VS-SD300N16PC by Vishay Intertechnologies
Results Overview of VS-SD300N16PC by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-SD300N16PC Information
VS-SD300N16PC by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-SD300N16PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-SD300N16PC
|
Avnet Americas | Diodes - DO9 COMP RND - Bulk (Alt: VS-SD300N16PC) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$92.0352 / $93.9526 | Buy Now |
DISTI #
844-SD300N16PC
|
Mouser Electronics | Rectifiers 380 Amp 1600 Volt 6335 Amp IFSM RoHS: Compliant | 0 |
|
$65.8800 | Order Now |
DISTI #
VS-SD300N16PC
|
TME | Diode: rectifying, 1.6kV, 380A, cathode to stud, DO205AB,DO9, bulk Min Qty: 1 | 0 |
|
$86.1800 / $115.9300 | RFQ |
Part Details for VS-SD300N16PC
VS-SD300N16PC CAD Models
VS-SD300N16PC Part Data Attributes
|
VS-SD300N16PC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-SD300N16PC
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 380A, 1600V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-9, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Application | HIGH VOLTAGE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.83 V | |
JEDEC-95 Code | DO-205AB | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 6335 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 380 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1600 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-SD300N16PC
This table gives cross-reference parts and alternative options found for VS-SD300N16PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-SD300N16PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S380Y | America Semiconductor LLC | Check for Price | DO8 STUD DEVICES STANDARD RECTIFIER; IF::380A; case_package::DO9 | VS-SD300N16PC vs S380Y |