Part Details for VS-QA250FA20 by Vishay Semiconductors
Results Overview of VS-QA250FA20 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-QA250FA20 Information
VS-QA250FA20 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-QA250FA20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-QA250FA20GI-ND
|
DigiKey | DIODE MOD SCHOT 200V 250A SOT227 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
655 In Stock |
|
$17.5000 / $27.0700 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 250A, 200V V(RRM), SILICON | 55 |
|
$16.2500 / $16.9000 | Buy Now |