Part Details for VS-MBRB1645TRR-M3 by Vishay Intertechnologies
Results Overview of VS-MBRB1645TRR-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-MBRB1645TRR-M3 Information
VS-MBRB1645TRR-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-MBRB1645TRR-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y2909
|
Newark | Schottky - D2Pak |Vishay VS-MBRB1645TRR-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7390 / $0.7540 | Buy Now |
DISTI #
VS-MBRB1645TRR-M3
|
Avnet Americas | Schottky - D2PAK - Tape and Reel (Alt: VS-MBRB1645TRR-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 800 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.5971 / $0.6220 | Buy Now |
DISTI #
78-VS-MBRB1645TRR-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.6220 | Order Now |
DISTI #
VS-MBRB1645TRR-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.6070 / $0.6440 | Buy Now |
DISTI #
VS-MBRB1645TRR-M3
|
TME | Diode: Schottky rectifying, D2PAK,TO263AB, SMD, 45V, 16A Min Qty: 1 | 0 |
|
$0.8200 / $1.4600 | RFQ |
|
Vyrian | Diodes | 865 |
|
RFQ |
Part Details for VS-MBRB1645TRR-M3
VS-MBRB1645TRR-M3 CAD Models
VS-MBRB1645TRR-M3 Part Data Attributes
|
VS-MBRB1645TRR-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-MBRB1645TRR-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-MBRB1645TRR-M3
This table gives cross-reference parts and alternative options found for VS-MBRB1645TRR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-MBRB1645TRR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MBRB1645HE3/45 | Vishay Semiconductors | Check for Price | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | VS-MBRB1645TRR-M3 vs MBRB1645HE3/45 |
MBRB1645-E3/45 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | VS-MBRB1645TRR-M3 vs MBRB1645-E3/45 |
MBRB1645-E3/45 | Vishay Semiconductors | Check for Price | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | VS-MBRB1645TRR-M3 vs MBRB1645-E3/45 |
MBRB16H45HE3/81 | Vishay Semiconductors | Check for Price | DIODE 16 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | VS-MBRB1645TRR-M3 vs MBRB16H45HE3/81 |
VS-MBRB1645TRR-M3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-MBRB1645TRR-M3 is a standard SOT-23 package with a 1.3mm x 1.3mm pad size and a 0.5mm x 0.5mm thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder flux to the pads. Also, ensure the PCB is clean and free of oxidation.
-
The maximum operating temperature range for the VS-MBRB1645TRR-M3 is -55°C to 150°C, with a storage temperature range of -55°C to 180°C.
-
Yes, the VS-MBRB1645TRR-M3 is suitable for high-reliability applications due to its rugged construction, high-temperature rating, and compliance with various industry standards such as AEC-Q101 and MIL-PRF-19500.
-
To prevent ESD damage, handle the VS-MBRB1645TRR-M3 with an ESD wrist strap or mat, and ensure the PCB is properly grounded. Also, use ESD-safe packaging and storage materials.