Part Details for VS-KBPC801 by Vishay Intertechnologies
Results Overview of VS-KBPC801 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-KBPC801 Information
VS-KBPC801 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-KBPC801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4109
|
Newark | Bridges - Kbpc |Vishay VS-KBPC801 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2000 / $2.9400 | Buy Now |
DISTI #
VS-KBPC801
|
Avnet Americas | Bridges - KBPC - Rail/Tube (Alt: VS-KBPC801) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$1.9412 / $2.2540 | Buy Now |
DISTI #
844-KBPC801
|
Mouser Electronics | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant | 0 |
|
$2.0600 / $5.0000 | Order Now |
DISTI #
VS-KBPC801
|
TTI | Bridge Rectifiers RECOMMENDED ALT KBPC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7500 / $2.8600 | Buy Now |
DISTI #
VS-KBPC801
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 8A, Ifsm: 125A Min Qty: 1 | 0 |
|
$1.8300 / $3.0500 | RFQ |
|
Vyrian | Diodes | 6 |
|
RFQ |
Part Details for VS-KBPC801
VS-KBPC801 CAD Models
VS-KBPC801 Part Data Attributes
|
VS-KBPC801
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-KBPC801
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, D-72, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | D-72, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Date Of Intro | 2016-07-19 | |
Samacsys Manufacturer | Vishay | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-PUFM-W4 | |
Non-rep Pk Forward Current-Max | 137 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE |
VS-KBPC801 Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area for the tab connection, and to use thermal vias to dissipate heat. Additionally, keeping the component away from other heat sources and using a thermal interface material can help improve thermal performance.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder paste to the pads. Use a soldering technique that minimizes the time the iron is in contact with the component. Avoid using excessive solder or flux, as this can cause damage to the component.
-
The maximum allowable voltage derating for the VS-KBPC801 is typically 80% of the rated voltage. This means that if the rated voltage is 800V, the maximum allowable voltage derating would be 640V. However, it's recommended to consult the datasheet and application notes for specific derating guidelines.
-
The VS-KBPC801 is designed for low-frequency applications, and its performance may degrade at high frequencies. If high-frequency operation is required, it's recommended to consult with a Vishay application engineer or consider using a different component specifically designed for high-frequency applications.
-
The VS-KBPC801 should be stored in a dry, cool place, away from direct sunlight and moisture. Avoid touching the component's leads or body, as this can cause damage or contamination. Use anti-static packaging and handling procedures to prevent electrostatic discharge damage.