Part Details for VS-GP250SA60S by Vishay Intertechnologies
Results Overview of VS-GP250SA60S by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-GP250SA60S Information
VS-GP250SA60S by Vishay Intertechnologies is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VS-GP250SA60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-GP250SA60S
|
EBV Elektronik | Trans IGBT Module NCH 600V 380A 4Pin SOT227 (Alt: VS-GP250SA60S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 61 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-GP250SA60S
VS-GP250SA60S CAD Models
VS-GP250SA60S Part Data Attributes
|
VS-GP250SA60S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-GP250SA60S
Vishay Intertechnologies
Insulated Gate Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MODULE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOWE CONDUCTION LOSS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 380 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL APPROVED | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | MOTOR CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1575 ns | |
Turn-on Time-Nom (ton) | 370 ns |
VS-GP250SA60S Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10-30 seconds. However, it's essential to follow the soldering profile recommended by the manufacturer to ensure the component's reliability.
-
Handle the component by the body, avoiding touching the leads or glass seal. Store the component in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions to prevent damage.
-
The maximum allowable voltage derating is 80% of the rated voltage. For example, if the rated voltage is 600V, the maximum allowable voltage derating would be 480V.
-
While the VS-GP250SA60S is suitable for high-frequency applications, its performance may degrade above 100 kHz. It's essential to evaluate the component's performance in your specific application and consider using a more suitable component if necessary.
-
Ensure the component is operated within its specified temperature range (-40°C to 150°C). Use a heat sink or thermal interface material to maintain a safe junction temperature. Monitor the component's temperature and adjust the system design accordingly.