Part Details for VS-GBPC3502A by Vishay Intertechnologies
Results Overview of VS-GBPC3502A by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-GBPC3502A Information
VS-GBPC3502A by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-GBPC3502A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0488
|
Newark | Bridge Rectifier Diode, Single, 200 V, 35 A, Module, 1.1 V, 4 Rohs Compliant: Yes |Vishay VS-GBPC3502A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 316 |
|
$3.6700 / $6.7400 | Buy Now |
DISTI #
VS-GBPC3502A
|
Avnet Americas | Diode Rectifier Bridge Single 200V 35A 4-Pin Case GBPC-A - Rail/Tube (Alt: VS-GBPC3502A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$3.6463 / $3.9698 | Buy Now |
DISTI #
844-GBPC3502A
|
Mouser Electronics | Bridge Rectifiers 200 Volt 35 Amp RoHS: Compliant | 165 |
|
$3.6700 / $8.1500 | Buy Now |
DISTI #
VS-GBPC3502A
|
TTI | Bridge Rectifiers 200 Volt 35 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$4.9000 / $5.1000 | Buy Now |
DISTI #
VS-GBPC3502A
|
TME | Bridge rectifier: single-phase, Urmax: 200V, If: 35A, Ifsm: 475A Min Qty: 1 | 0 |
|
$2.9300 / $5.0800 | RFQ |
DISTI #
VS-GBPC3502A
|
EBV Elektronik | Diode Rectifier Bridge Single 200V 35A 4Pin Case GBPCA (Alt: VS-GBPC3502A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-GBPC3502A
VS-GBPC3502A CAD Models
VS-GBPC3502A Part Data Attributes
|
VS-GBPC3502A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-GBPC3502A
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 35A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPCA, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, GBPCA, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-D4 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
VS-GBPC3502A Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-GBPC3502A is a rectangular pad with a minimum size of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
Yes, the VS-GBPC3502A is rated for operation up to 150°C, making it suitable for high-temperature applications. However, it's essential to ensure that the device is properly derated and that the application meets the recommended operating conditions.
-
To ensure the reliability of the VS-GBPC3502A, follow proper handling and storage procedures, use a clean and dry environment, and avoid exposing the device to mechanical stress or electrical overstress. Additionally, consider using a conformal coating and following Vishay's recommended soldering and assembly guidelines.
-
The typical lead time for the VS-GBPC3502A can vary depending on the region, distributor, and quantity. However, Vishay typically quotes a lead time of 8-12 weeks for standard production. It's recommended to check with authorized distributors or Vishay's customer service for the most up-to-date lead time information.
-
Yes, there are equivalent and substitute parts available from other manufacturers, such as the GBPC3502A from Diodes Incorporated or the P6KE350A from Littelfuse. However, it's essential to verify the specifications and performance of these alternatives to ensure they meet the requirements of your application.