Part Details for VS-GA250SA60S by Vishay Intertechnologies
Results Overview of VS-GA250SA60S by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-GA250SA60S Information
VS-GA250SA60S by Vishay Intertechnologies is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VS-GA250SA60S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1795
|
Newark | Igbt, Module, N-Ch, 600V, 400A, Continuous Collector Current:400A, Collector Emitter Saturation Voltage:1.33V, Power Dissipation:961W, Operating Temperature Max:150°C, Igbt Termination:Stud, Collector Emitter Voltage Max:600V Rohs Compliant: Yes |Vishay VS-GA250SA60S RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
VS-GA250SA60S
|
EBV Elektronik | Trans IGBT Chip NCH 600V 400A 4Pin SOT227 (Alt: VS-GA250SA60S) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-GA250SA60S
VS-GA250SA60S CAD Models
VS-GA250SA60S Part Data Attributes
|
VS-GA250SA60S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-GA250SA60S
Vishay Intertechnologies
Insulated Gate Bipolar Transistor, 400A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 400 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PUFM-X4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1050 ns | |
Turn-on Time-Nom (ton) | 325 ns |
VS-GA250SA60S Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the VS-GA250SA60S is -40°C to 125°C.
-
Yes, the VS-GA250SA60S is designed for high-reliability applications and is qualified to aerospace and defense standards.
-
The maximum surge current rating for the VS-GA250SA60S is 250A for 10ms.
-
Yes, the VS-GA250SA60S is RoHS compliant and meets the requirements of the European Union's Restriction of Hazardous Substances directive.
-
The thermal resistance of the VS-GA250SA60S is 1.5°C/W (junction-to-case) and 10°C/W (junction-to-ambient).