Part Details for VS-ETH3006STRL-M3 by Vishay Semiconductors
Results Overview of VS-ETH3006STRL-M3 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-ETH3006STRL-M3 Information
VS-ETH3006STRL-M3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-ETH3006STRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112-VS-ETH3006STRL-M3CT-ND
|
DigiKey | DIODE STANDARD 600V 30A TO263AB Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7919 In Stock |
|
$0.7608 / $2.1100 | Buy Now |
Part Details for VS-ETH3006STRL-M3
VS-ETH3006STRL-M3 CAD Models
VS-ETH3006STRL-M3 Part Data Attributes
|
VS-ETH3006STRL-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-ETH3006STRL-M3
Vishay Semiconductors
DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY | |
Breakdown Voltage-Min | 600 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.65 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 30 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-ETH3006STRL-M3
This table gives cross-reference parts and alternative options found for VS-ETH3006STRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-ETH3006STRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-ETH3006S-M3 | Vishay Semiconductors | Check for Price | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-263AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMD-220, D2PAK-3, Rectifier Diode | VS-ETH3006STRL-M3 vs VS-ETH3006S-M3 |
VS-ETH3006STRL-M3 Frequently Asked Questions (FAQ)
-
Vishay provides a recommended PCB layout and land pattern in their application note AN42171, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance, thermal management, and reliability.
-
The VS-ETH3006STRL-M3 has a high power density, so thermal management is crucial. Ensure good airflow, use a heat sink if necessary, and follow Vishay's thermal management guidelines in their application notes and datasheet. A thermal interface material (TIM) can also be used to improve heat transfer between the device and heat sink.
-
The VS-ETH3006STRL-M3 is an ESD-sensitive device. Handle it with care, using anti-static wrist straps, mats, and packaging. Follow Vishay's ESD handling guidelines and ensure that your production line and storage facilities are ESD-protected.
-
While the VS-ETH3006STRL-M3 is a high-performance device, it may not meet the specific requirements of high-reliability or aerospace applications. Consult Vishay's product portfolio for devices specifically designed for these markets, such as their MIL-PRF-19500 or ESCC-qualified products.
-
Vishay provides reliability data and lifetest results in their datasheet and application notes. The VS-ETH3006STRL-M3 is designed to meet or exceed industry standards for reliability. However, the actual lifespan will depend on factors like operating conditions, temperature, and usage patterns.