Part Details for VS-85HFL100S05 by Vishay Intertechnologies
Results Overview of VS-85HFL100S05 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-85HFL100S05 Information
VS-85HFL100S05 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-85HFL100S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B4508
|
Newark | Fast Diode, 85A, 1Kv, Do-203Ab, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:85A, Forward Voltage Max:1.75V, Diode Module Configuration:Single, Diode Case Style:Do-203Ab, No. Of Pins:2Pins, Diode Mounting:Stud Rohs Compliant: Yes |Vishay VS-85HFL100S05 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 | Buy Now |
DISTI #
VS-85HFL100S05
|
Avnet Americas | Diode Switching 1KV 85A 2-Pin DO-5 - Rail/Tube (Alt: VS-85HFL100S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
$12.3851 / $13.4838 | Buy Now |
DISTI #
844-85HFL100S05
|
Mouser Electronics | Rectifiers 1000 Volt 85 Amp RoHS: Compliant | 0 |
|
$14.7400 / $21.1800 | Order Now |
DISTI #
VS-85HFL100S05
|
TTI | Rectifiers 1000 Volt 85 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$14.0900 | Buy Now |
DISTI #
VS-85HFL100S05
|
TME | Diode: rectifying, 1kV, 85A, cathode to stud, DO203AB,DO5, 1.75V Min Qty: 1 | 0 |
|
$11.5900 / $16.9300 | RFQ |
DISTI #
VS-85HFL100S05
|
EBV Elektronik | Diodes DO5 BRAZ SQR (Alt: VS-85HFL100S05) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Diodes | 98 |
|
RFQ |
Part Details for VS-85HFL100S05
VS-85HFL100S05 CAD Models
VS-85HFL100S05 Part Data Attributes
|
VS-85HFL100S05
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-85HFL100S05
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 85A, 1000V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.75 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1369 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 85 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.12 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
VS-85HFL100S05 Frequently Asked Questions (FAQ)
-
The recommended storage condition for the VS-85HFL100S05 is in a dry, cool place, away from direct sunlight and moisture, with a temperature range of -40°C to 125°C.
-
Handle the VS-85HFL100S05 by the body, not the leads, to prevent damage. Avoid bending or twisting the leads, and use anti-static precautions to prevent electrostatic discharge (ESD) damage.
-
The maximum allowable voltage for the VS-85HFL100S05 is 100V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.
-
The VS-85HFL100S05 is rated for operation up to 150°C. However, it's recommended to derate the voltage and current ratings at high temperatures to ensure reliable operation.
-
Use a soldering iron with a temperature of 250°C to 300°C, and a solder with a melting point of 180°C to 220°C. Avoid applying excessive heat or force, which can damage the device.