Part Details for VS-6CWQ10FNTRL-M3 by Vishay Semiconductors
Results Overview of VS-6CWQ10FNTRL-M3 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-6CWQ10FNTRL-M3 Information
VS-6CWQ10FNTRL-M3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for VS-6CWQ10FNTRL-M3
VS-6CWQ10FNTRL-M3 CAD Models
VS-6CWQ10FNTRL-M3 Part Data Attributes
|
VS-6CWQ10FNTRL-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-6CWQ10FNTRL-M3
Vishay Semiconductors
DIODE 100 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 440 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-6CWQ10FNTRL-M3
This table gives cross-reference parts and alternative options found for VS-6CWQ10FNTRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-6CWQ10FNTRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-6CWQ10FNTRR-M3 | Vishay Intertechnologies | $0.4790 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7A, 100V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FNTRL-M3 vs VS-6CWQ10FNTRR-M3 |
6CWQ10FN-T4 | Sensitron Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FNTRL-M3 vs 6CWQ10FN-T4 |
VS-6CWQ10FNTRLPBF | Vishay Semiconductors | Check for Price | DIODE 100 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | VS-6CWQ10FNTRL-M3 vs VS-6CWQ10FNTRLPBF |
6CWQ10FN-T4 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-6CWQ10FNTRL-M3 vs 6CWQ10FN-T4 |
6CWQ10F | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 100V V(RRM), Silicon, TO-252AA | VS-6CWQ10FNTRL-M3 vs 6CWQ10F |
6CWQ10FTRPBF | International Rectifier | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6.6A, 100V V(RRM), Silicon, TO-252AA, DPAK-3 | VS-6CWQ10FNTRL-M3 vs 6CWQ10FTRPBF |
VS-6CWQ10FNTRL-M3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-6CWQ10FNTRL-M3 is a rectangular pad with dimensions of 3.3mm x 2.5mm, with a 1.3mm x 1.3mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pads, and use a reflow oven or a hot air gun to solder the component. Avoid using excessive solder or flux, as it can cause bridging or shorts.
-
The maximum operating temperature range for the VS-6CWQ10FNTRL-M3 is -55°C to 150°C. However, the device's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
-
Yes, the VS-6CWQ10FNTRL-M3 is designed to withstand high-vibration environments. However, it's essential to ensure that the PCB is properly secured and the component is properly soldered to prevent mechanical stress or damage.
-
To handle ESD protection for the VS-6CWQ10FNTRL-M3, use an ESD wrist strap or mat when handling the component, and ensure that the PCB has proper ESD protection circuitry, such as TVS diodes or ESD protection arrays.