Part Details for VS-63CPQ100-N3 by Vishay Intertechnologies
Results Overview of VS-63CPQ100-N3 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-63CPQ100-N3 Information
VS-63CPQ100-N3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-63CPQ100-N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM5211
|
Newark | Schottky - To-247 |Vishay VS-63CPQ100-N3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 423 |
|
$2.7100 | Buy Now |
DISTI #
57AC4342
|
Newark | Schottky Rectifier, 100V, 60A, To-247Ac, Repetitive Peak Reverse Voltage:100V, Average Forward Current:60A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-247Ac, No. Of Pins:3Pins, Forward Voltage Max:920Mv Rohs Compliant: Yes |Vishay VS-63CPQ100-N3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2500 / $7.0200 | Buy Now |
DISTI #
VS-63CPQ100-N3
|
Avnet Americas | Schottky Rectifier, 100 V, 60 A, Dual Common Cathode, TO-247AC, 3 Pins, 920 mV - Rail/Tube (Alt: VS-63CPQ100-N3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 423 |
|
$2.3944 / $2.7086 | Buy Now |
DISTI #
57AC4342
|
Avnet Americas | Schottky Rectifier, 100 V, 60 A, Dual Common Cathode, TO-247AC, 3 Pins, 920 mV - Bulk (Alt: 57AC4342) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk | 0 |
|
$3.9100 / $7.2300 | Buy Now |
DISTI #
844-63CPQ100-N3
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X30A 100V Common Cathode RoHS: Compliant | 428 |
|
$3.0100 / $5.0600 | Buy Now |
DISTI #
69066586
|
Verical | Diode Schottky 100V 60A 3-Pin(3+Tab) TO-247AC Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2245 | Americas - 13 |
|
$4.8500 | Buy Now |
|
Bristol Electronics | 2499 |
|
RFQ | ||
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$3.9600 / $7.2000 | Buy Now | |
|
Quest Components | 31 |
|
$3.0000 / $6.0000 | Buy Now |
Part Details for VS-63CPQ100-N3
VS-63CPQ100-N3 CAD Models
VS-63CPQ100-N3 Part Data Attributes
|
VS-63CPQ100-N3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-63CPQ100-N3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 2200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for VS-63CPQ100-N3
This table gives cross-reference parts and alternative options found for VS-63CPQ100-N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-63CPQ100-N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
63CPQ100 | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 25A, 100V V(RRM), Silicon, SIMILAR TO TO-247AD, 3 PIN | VS-63CPQ100-N3 vs 63CPQ100 |
VS-63CPQ100GPBF | Vishay Semiconductors | Check for Price | SCHOTTKY 100V 60A 3PIN TO-247AC - Bulk | VS-63CPQ100-N3 vs VS-63CPQ100GPBF |
VS-63CPQ100PBF | Vishay Semiconductors | Check for Price | DIODE SCHOTTKY 100V 30A TO247AC | VS-63CPQ100-N3 vs VS-63CPQ100PBF |
VS-63CPQ100-N3 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature profile for the VS-63CPQ100-N3 is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
-
Yes, the VS-63CPQ100-N3 is designed for high-reliability applications and meets the requirements of various industry standards, including MIL-PRF-19500 and NASA EEE-INST-002.
-
The maximum allowable voltage derating for the VS-63CPQ100-N3 is 80% of the rated voltage, as per the manufacturer's recommendation.
-
The VS-63CPQ100-N3 is designed to operate in high-temperature environments up to 150°C, with a maximum operating temperature of 175°C for short-term excursions.
-
Yes, the VS-63CPQ100-N3 is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.