-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-4EWH02FN-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T9775
|
Newark | Diode, Fast Recovery, 4A, 200V, To-252Aa-3, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:950Mv, Reverse Recovery Time:27Ns, Forward Surge Current:80A Rohs Compliant: Yes |Vishay VS-4EWH02FN-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3330 / $0.9300 | Buy Now |
DISTI #
VS-4EWH02FN-M3
|
Avnet Americas | Freds - D-PAK - Rail/Tube (Alt: VS-4EWH02FN-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.2544 / $0.2629 | Buy Now |
DISTI #
78-VS-4EWH02FN-M3
|
Mouser Electronics | Rectifiers 4A 200V Hyperfast 23ns FRED Pt RoHS: Compliant | 1784 |
|
$0.2730 / $0.9200 | Buy Now |
DISTI #
VS-4EWH02FN-M3
|
TTI | Rectifiers 4A 200V Hyperfast 23ns FRED Pt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.2620 / $0.2820 | Buy Now |
DISTI #
VS-4EWH02FN-M3
|
TME | Diode: rectifying, SMD, 200V, 4A, DPAK Min Qty: 1 | 0 |
|
$0.2900 / $0.6830 | RFQ |
DISTI #
VS-4EWH02FN-M3
|
EBV Elektronik | Freds DPAK (Alt: VS-4EWH02FN-M3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | EBV - 375 |
|
Buy Now | |
|
LCSC | 4A Independent Type 870mV4A 200V TO-252AA Diodes - General Purpose ROHS | 2609 |
|
$0.3652 / $0.5115 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 300 |
|
$1.0600 / $1.1500 | Buy Now |
|
Vyrian | Diodes | 1542 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-4EWH02FN-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-4EWH02FN-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DPAK-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY HIGH POWER | |
Breakdown Voltage-Min | 200 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 3 µA | |
Reverse Recovery Time-Max | 0.027 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-4EWH02FN-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-4EWH02FN-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-4EWH02FNTRR-M3 | Vishay Intertechnologies | $0.3206 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | VS-4EWH02FN-M3 vs VS-4EWH02FNTRR-M3 |
VS-4EWH02FNTRL-M3 | Vishay Intertechnologies | $0.3366 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | VS-4EWH02FN-M3 vs VS-4EWH02FNTRL-M3 |
VS-4EWH02FNTR-M3 | Vishay Intertechnologies | $0.3663 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, TO-252AA, DPAK-3/2 | VS-4EWH02FN-M3 vs VS-4EWH02FNTR-M3 |
VS-4EWH02FNTR-M3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | VS-4EWH02FN-M3 vs VS-4EWH02FNTR-M3 |
VS-4EWH02FNTRL-M3 | Vishay Semiconductors | Check for Price | DIODE RECTIFIER DIODE, Rectifier Diode | VS-4EWH02FN-M3 vs VS-4EWH02FNTRL-M3 |
Vishay provides a recommended PCB layout and land pattern in their application note AN10273, which can be found on their website. Following this layout ensures optimal performance, thermal management, and reliability.
Vishay recommends following the soldering guidelines outlined in their application note AN10364, which includes temperature profiles, soldering times, and techniques to avoid common defects such as cold joints, solder bridging, and overheating.
The VS-4EWH02FN-M3 has a high power density, so thermal management is crucial. Ensure proper heat dissipation by using a heat sink, thermal interface material, and a PCB design that allows for good airflow. Vishay's application note AN10273 provides guidance on thermal management and heat sink design.
Yes, the VS-4EWH02FN-M3 is sensitive to electrostatic discharge (ESD). Handle the device with ESD-protective equipment, such as wrist straps, mats, and bags. Follow proper ESD handling procedures, and ensure that your workspace is ESD-protected.
Vishay provides reliability data and lifespan expectations in their application note AN10365, which includes information on operating conditions, failure rates, and expected lifespan. Additionally, consult with Vishay's technical support for specific application-related reliability concerns.