Part Details for VS-25F10 by Vishay Intertechnologies
Results Overview of VS-25F10 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-25F10 Information
VS-25F10 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-25F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07B3962
|
Newark | Standard Diode, 25A, 100V, Do-203Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:25A, Forward Voltage Max:900Mv, Diode Module Configuration:-, Diode Case Style:Do-4, No. Of Pins:2Pins, Forward Surge Current:314A Rohs Compliant: Yes |Vishay VS-25F10 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $3.2900 | Buy Now |
DISTI #
VS-25F10
|
Avnet Americas | Diode Switching 100V 25A 2-Pin DO-4 - Rail/Tube (Alt: VS-25F10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$2.4688 / $2.6879 | Buy Now |
DISTI #
844-25F10
|
Mouser Electronics | Rectifiers 100 Volt 25 Amp RoHS: Compliant | 63 |
|
$2.4800 / $4.8800 | Buy Now |
DISTI #
70078701
|
RS | Diode, Rectifier, Standard, Vr 100V, If 25A, Pkg DO-203AA (DO-4),Vf 1.3V, I2T 636A2s Min Qty: 1 Package Multiple: 1 Container: Bulk | 84 |
|
$3.8000 / $5.0600 | Buy Now |
DISTI #
VS-25F10
|
TTI | Rectifiers 100 Volt 25 Amp pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.3200 / $3.5200 | Buy Now |
DISTI #
VS-25F10
|
TME | Diode: rectifying, 100V, 25A, cathode to stud, DO203AA,DO4, 1.3V Min Qty: 1 | 0 |
|
$3.0000 / $4.6400 | RFQ |
DISTI #
VS-25F10
|
EBV Elektronik | Diode Switching 100V 25A 2Pin DO4 (Alt: VS-25F10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-25F10
VS-25F10 CAD Models
VS-25F10 Part Data Attributes
|
VS-25F10
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-25F10
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 25A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 373 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 25 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
VS-25F10 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-25F10 is a rectangular pad with dimensions of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a soldering flux to the pads. The recommended soldering time is 2-3 seconds per pad.
-
The maximum allowed voltage derating for the VS-25F10 is 10% of the rated voltage, which is 25 V. Therefore, the maximum allowed voltage derating is 2.5 V.
-
Yes, the VS-25F10 is rated for operation up to 150°C, but the voltage rating decreases with temperature. Consult the datasheet for derating curves and ensure the device is within its specified operating conditions.
-
The VS-25F10 has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.