Part Details for VS-16TTS08-M3 by Vishay Intertechnologies
Results Overview of VS-16TTS08-M3 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-16TTS08-M3 Information
VS-16TTS08-M3 by Vishay Intertechnologies is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for VS-16TTS08-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2083
|
Newark | New Input Thyristor - To-220 |Vishay VS-16TTS08-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
VS-16TTS08-M3
|
Avnet Americas | New Input Thyristor - TO-220 - Rail/Tube (Alt: VS-16TTS08-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.5829 / $1.7140 | Buy Now |
DISTI #
844-16TTS08-M3
|
Mouser Electronics | SCRs 10A 800V Single SCR RoHS: Compliant | 6150 |
|
$1.6900 / $3.7600 | Buy Now |
DISTI #
E02:0323_06610392
|
Arrow Electronics | SCR 800V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Europe - 4085 |
|
$1.0906 / $1.4918 | Buy Now |
DISTI #
78820153
|
Verical | SCR 800V 16A(RMS) 200A 3-Pin(3+Tab) TO-220AB Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2405 | Americas - 4080 |
|
$1.1062 / $1.5131 | Buy Now |
DISTI #
VS-16TTS08-M3
|
TTI | SCRs 10A 800V Single SCR RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$1.6400 / $1.6700 | Buy Now |
DISTI #
VS-16TTS08-M3
|
TME | Thyristor, 800V, Ifmax: 16A, 10A, Igt: 60mA, TO220AB, THT, tube, 4us Min Qty: 1 | 0 |
|
$1.6100 / $3.1800 | RFQ |
DISTI #
VS-16TTS08-M3
|
EBV Elektronik | New Input Thyristor TO220 (Alt: VS-16TTS08-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-16TTS08-M3
VS-16TTS08-M3 CAD Models
VS-16TTS08-M3 Part Data Attributes
|
VS-16TTS08-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-16TTS08-M3
Vishay Intertechnologies
Silicon Controlled Rectifier, 16A I(T)RMS, 10A I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Circuit Commutated Turn-off Time-Nom | 110 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 60 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 100 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 10 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 10000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for VS-16TTS08-M3
This table gives cross-reference parts and alternative options found for VS-16TTS08-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-16TTS08-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-16TTS08-M3 | Vishay Semiconductors | Check for Price | Silicon Controlled Rectifier, SCR | VS-16TTS08-M3 vs VS-16TTS08-M3 |
TYN816 | STMicroelectronics | Check for Price | 16A, 800V, SCR, TO-220AB | VS-16TTS08-M3 vs TYN816 |
MCR16N | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | VS-16TTS08-M3 vs MCR16N |
VS-16TTS08PBF | Vishay Semiconductors | Check for Price | Silicon Controlled Rectifier, SCR | VS-16TTS08-M3 vs VS-16TTS08PBF |
VS-16TTS08-M3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-16TTS08-M3 is a rectangular pad with dimensions of 1.5 mm x 0.8 mm, with a 0.5 mm radius corner and a 0.2 mm spacing between pads.
-
To handle thermal management, ensure good thermal conductivity between the device and the PCB by using a thermal pad or a thermal interface material. Also, consider using a heat sink or a thermal management system to keep the junction temperature below 150°C.
-
The maximum allowable voltage for the VS-16TTS08-M3 is 16 V, but it's recommended to operate within the specified voltage range of 5 V to 15 V for optimal performance and reliability.
-
Yes, the VS-16TTS08-M3 is suitable for high-frequency applications up to 100 MHz. However, it's essential to consider the device's parasitic capacitance and inductance, as well as the PCB layout and design, to minimize signal degradation and ensure optimal performance.
-
To ensure reliability in high-temperature environments, follow the recommended operating temperature range of -40°C to 150°C, and consider using a thermal management system to keep the junction temperature below 150°C. Also, ensure that the device is properly soldered and that the PCB is designed to withstand the operating temperature range.