-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-15MQ040-M3/5AT by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0311
|
Newark | Schottky Rectifier, 40V, 1.5A, Do-214Ac, Repetitive Peak Reverse Voltage:40V, Average Forward Current:1.5A, Diode Configuration:Single, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Forward Voltage Max:430Mv, Product Range:- Rohs Compliant: Yes |Vishay VS-15MQ040-M3/5AT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2039 |
|
$0.1140 | Buy Now |
DISTI #
53T4508
|
Newark | Schottky - Sma |Vishay VS-15MQ040-M3/5AT RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1660 | Buy Now |
DISTI #
02AC0311
|
Avnet Americas | Diode Schottky 40V 2.1A 2-Pin SMA T/R - Product that comes on tape, but is not reeled (Alt: 02AC0311) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 1146 Partner Stock |
|
$0.2380 / $0.4850 | Buy Now |
DISTI #
VS-15MQ040-M3/5AT
|
Avnet Americas | Diode Schottky 40V 2.1A 2-Pin SMA T/R - Tape and Reel (Alt: VS-15MQ040-M3/5AT) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.0914 / $0.0971 | Buy Now |
DISTI #
E02:0323_03484541
|
Arrow Electronics | Diode Schottky 40V 2.1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 5 Weeks Date Code: 2503 | Europe - 570000 |
|
$0.0961 / $0.1004 | Buy Now |
DISTI #
V72:2272_18782131
|
Arrow Electronics | Diode Schottky 40V 2.1A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2233 Container: Cut Strips | Americas - 3344 |
|
$0.1044 / $0.1824 | Buy Now |
|
Future Electronics | Schottky Rectifiers 1.5A 40V Single Die Schottky Rectifier RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Reel | 7500Reel |
|
$0.0700 / $0.0726 | Buy Now |
DISTI #
87623156
|
Verical | Diode Schottky 40V 2.1A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2503 | Americas - 570000 |
|
$0.0974 / $0.1018 | Buy Now |
DISTI #
66387671
|
Verical | Diode Schottky 40V 2.1A 2-Pin SMA T/R Min Qty: 327 Package Multiple: 1 Date Code: 2252 | Americas - 4300 |
|
$0.1750 | Buy Now |
DISTI #
VS-15MQ040-M3/5AT
|
TTI | Schottky Diodes & Rectifiers 1.5A 40V Single Die Schottky Rectifier pbFree: Pb-Free Min Qty: 7500 Package Multiple: 7500 Container: Reel | Americas - 0 |
|
$0.0950 / $0.0990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-15MQ040-M3/5AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15MQ040-M3/5AT
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2.1A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 330 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for VS-15MQ040-M3/5AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15MQ040-M3/5AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-15MQ040-M3/5AT | Vishay Semiconductors | Check for Price | DIODE 40 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO D-64, SMA, 2 PIN, Rectifier Diode | VS-15MQ040-M3/5AT vs VS-15MQ040-M3/5AT |
The recommended soldering temperature profile for the VS-15MQ040-M3/5AT is a peak temperature of 260°C for 10-30 seconds, with a ramp-up rate of 3°C/s and a ramp-down rate of 6°C/s.
Yes, the VS-15MQ040-M3/5AT is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
The VS-15MQ040-M3/5AT is rated for operation up to 125°C, but its capacitance and ESR may degrade at high temperatures. Consult the datasheet for derating information.
Yes, the VS-15MQ040-M3/5AT is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
The recommended land pattern for the VS-15MQ040-M3/5AT is a rectangular pad with a minimum size of 2.5 mm x 1.5 mm, with a non-solder mask defined (NSMD) pad shape.