Part Details for VS-15ETH06STRLPBF by Vishay Intertechnologies
Results Overview of VS-15ETH06STRLPBF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-15ETH06STRLPBF Information
VS-15ETH06STRLPBF by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for VS-15ETH06STRLPBF
VS-15ETH06STRLPBF CAD Models
VS-15ETH06STRLPBF Part Data Attributes
|
VS-15ETH06STRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15ETH06STRLPBF
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | SFM | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | HYPERFAST SOFT RECOVERY HIGH POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for VS-15ETH06STRLPBF
This table gives cross-reference parts and alternative options found for VS-15ETH06STRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETH06STRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-15ETH06SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | VS-15ETH06STRLPBF vs VS-15ETH06SPBF |
VS-15ETH06STRL-M3 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-15ETH06STRLPBF vs VS-15ETH06STRL-M3 |
15ETH06SPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, ROHS COMPLIANT, D2PAK-3 | VS-15ETH06STRLPBF vs 15ETH06SPBF |
VS-15ETH06STRLPBF Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-15ETH06STRLPBF is a rectangular pad with dimensions of 3.3mm x 2.5mm, with a 1.3mm x 1.3mm thermal pad in the center. The pad should have a solder mask defined (SMD) and a non-solder mask defined (NSMD) area around the thermal pad.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the PCB pad, and use a reflow oven or a hot air gun to solder the component. Avoid using excessive solder or flux, as it can cause bridging or shorts.
-
The maximum operating temperature range for the VS-15ETH06STRLPBF is -40°C to 150°C. However, the device's performance and reliability may degrade if operated at temperatures above 125°C for extended periods.
-
Yes, the VS-15ETH06STRLPBF is designed to withstand vibrations up to 10g peak acceleration, as per the IEC 60068-2-6 standard. However, it's essential to ensure that the PCB is properly secured and the component is properly soldered to prevent mechanical stress and damage.
-
The VS-15ETH06STRLPBF has an internal ESD protection diode, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the PCB and components are properly grounded to prevent static electricity damage.