-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-15ETH06S-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5588
|
Newark | Rectifier, Single, 15A, 600V, To-263Ab, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):15A, Diode Configuration:Single, Forward Voltage Vf Max:2.2V, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay VS-15ETH06S-M3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.2940 | Buy Now |
DISTI #
68AC5588
|
Avnet Americas | Freds - D2PAK - Bulk (Alt: 68AC5588) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$0.7820 / $1.9300 | Buy Now |
DISTI #
VS-15ETH06S-M3
|
Avnet Americas | Freds - D2PAK - Rail/Tube (Alt: VS-15ETH06S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5059 / $0.5478 | Buy Now |
DISTI #
78-VS-15ETH06S-M3
|
Mouser Electronics | Rectifiers 600V 15A IF (TO-263AB) 120A IFSM RoHS: Compliant | 5409 |
|
$0.5440 / $1.2200 | Buy Now |
DISTI #
VS-15ETH06S-M3
|
TTI | Rectifiers 600V 15A IF (TO-263AB) 120A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5240 / $0.5730 | Buy Now |
DISTI #
VS-15ETH06S-M3
|
TTI | Rectifiers 600V 15A IF (TO-263AB) 120A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5240 / $0.5730 | Buy Now |
DISTI #
VS-15ETH06S-M3
|
EBV Elektronik | Freds D2PAK (Alt: VS-15ETH06S-M3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VS-15ETH06S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-15ETH06S-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Date Of Intro | 2018-01-29 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE | |
Application | HYPERFAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 50 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for VS-15ETH06S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-15ETH06S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-15EVH06-M3/I | Vishay Intertechnologies | $0.5834 | Rectifier Diode, | VS-15ETH06S-M3 vs VS-15EVH06-M3/I |
Vishay provides a recommended PCB layout and land pattern in their application note AN42171, which can be found on their website. It's essential to follow these guidelines to ensure proper thermal performance and reliability.
The TIM should be applied evenly and thinly to the thermal pad of the device. Vishay recommends using a thermal interface material with a thermal conductivity of at least 1 W/m-K. The TIM should be applied according to the manufacturer's instructions to ensure optimal thermal performance.
Although the datasheet specifies a maximum repetitive reverse voltage of 600 V, it's essential to note that the device can withstand higher voltages for short durations. However, it's recommended to operate the device within the specified voltage ratings to ensure reliability and prevent damage.
To ensure reliability in high-temperature applications, it's crucial to follow proper derating guidelines, ensure good thermal management, and avoid exceeding the maximum junction temperature (Tj) of 150°C. Additionally, consider using a thermally conductive material for the heat sink and ensure proper airflow around the device.
The VS-15ETH06S-M3 is an electrostatic discharge (ESD) sensitive device. It's essential to handle the device with ESD-protective equipment, such as wrist straps, mats, and bags, to prevent damage. Follow standard ESD handling procedures, such as those outlined in ANSI/ESD S20.20, to ensure the device is not damaged during handling and assembly.