Part Details for VS-12F100M by Vishay Intertechnologies
Results Overview of VS-12F100M by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-12F100M Information
VS-12F100M by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-12F100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X2026
|
Newark | Diodes - Do4 Braz Sqr |Vishay VS-12F100M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9400 / $6.7100 | Buy Now |
DISTI #
VS-12F100M
|
Avnet Americas | Diodes - DO4 BRAZ SQR - Tape and Reel (Alt: VS-12F100M) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$5.4432 / $5.6626 | Buy Now |
DISTI #
78-VS-12F100M
|
Mouser Electronics | Schottky Diodes & Rectifiers Diodes - DO4 BRAZ SQR-e3 RoHS: Compliant | 80 |
|
$5.6700 / $10.8900 | Buy Now |
DISTI #
VS-12F100M
|
TTI | Schottky Diodes & Rectifiers Diodes - DO4 BRAZ SQR-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$7.5500 / $8.0100 | Buy Now |
|
Vyrian | Diodes | 80 |
|
RFQ |
Part Details for VS-12F100M
VS-12F100M CAD Models
VS-12F100M Part Data Attributes
|
VS-12F100M
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12F100M
Vishay Intertechnologies
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.26 V | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 280 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 12000 µA | |
Surface Mount | NO | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for VS-12F100M
This table gives cross-reference parts and alternative options found for VS-12F100M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12F100M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-12F100 | Vishay Intertechnologies | $4.1268 | Rectifier Diode, | VS-12F100M vs VS-12F100 |
S12M | GeneSic Semiconductor Inc | Check for Price | 1000V 12A Silicon Standard Recovery Rectifier in DO-4 Package | VS-12F100M vs S12M |
A12F100 | New Jersey Semiconductor Products Inc | Check for Price | Diode Switching 1KV 16A 2-Pin DO-4 | VS-12F100M vs A12F100 |
VS-12F100M Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VS-12F100M is a rectangular pad with a size of 2.5 mm x 1.5 mm, with a solder mask clearance of 0.2 mm. This ensures proper soldering and thermal management.
-
While the VS-12F100M is rated for operation up to 150°C, it's essential to consider the derating curves and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating.
-
To handle the high current handling of the VS-12F100M, ensure that your PCB design includes wide traces (at least 1 oz copper) and multiple vias to reduce resistance and thermal impedance. Also, consider using a copper pour or thermal pad to dissipate heat.
-
Store the VS-12F100M in a dry, cool place, away from direct sunlight and moisture. Handle the devices by the body, avoiding touching the leads or die. Use anti-static packaging and follow ESD precautions during handling and assembly.
-
Yes, the VS-12F100M is suitable for switching regulator applications due to its low RDS(on) and high current handling. However, ensure that your design considers the device's switching characteristics, such as rise and fall times, and includes proper snubbing and filtering to prevent ringing and EMI.