Part Details for VS-12CWQ06FNTR-M3 by Vishay Semiconductors
Results Overview of VS-12CWQ06FNTR-M3 by Vishay Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-12CWQ06FNTR-M3 Information
VS-12CWQ06FNTR-M3 by Vishay Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-12CWQ06FNTR-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VS-12CWQ06FNTR-M3GICT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 60V 6A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5195 In Stock |
|
$0.3327 / $0.9300 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 24000 |
|
$0.5231 / $0.5667 | Buy Now |
Part Details for VS-12CWQ06FNTR-M3
VS-12CWQ06FNTR-M3 CAD Models
VS-12CWQ06FNTR-M3 Part Data Attributes
|
VS-12CWQ06FNTR-M3
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-12CWQ06FNTR-M3
Vishay Semiconductors
DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 320 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-12CWQ06FNTR-M3
This table gives cross-reference parts and alternative options found for VS-12CWQ06FNTR-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12CWQ06FNTR-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-12CWQ06FNTRPBF | Vishay Semiconductors | Check for Price | DIODE 60 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | VS-12CWQ06FNTR-M3 vs VS-12CWQ06FNTRPBF |
VS-12CWQ06FNTRPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ06FNTR-M3 vs VS-12CWQ06FNTRPBF |
VS-12CWQ06FNTR-M3 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the VS-12CWQ06FNTR-M3 can be found in the Vishay Intertechnologies' application note AN10343, which provides guidelines for PCB layout and assembly.
-
The VS-12CWQ06FNTR-M3 has a thermal resistance of 2.5°C/W. To ensure proper thermal management, it is recommended to use a heat sink with a thermal interface material and to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10277.
-
The maximum operating temperature range for the VS-12CWQ06FNTR-M3 is -55°C to 175°C, as specified in the datasheet. However, it is recommended to derate the device's power handling capability at higher temperatures to ensure reliable operation.
-
Yes, the VS-12CWQ06FNTR-M3 is qualified to the automotive AEC-Q101 standard, which ensures its suitability for high-reliability applications. However, it is recommended to consult with Vishay Intertechnologies' application engineers to ensure that the device meets the specific requirements of your application.
-
To ensure the reliability of the VS-12CWQ06FNTR-M3 in a humid environment, it is recommended to follow the guidelines outlined in the Vishay Intertechnologies' application note AN10278, which provides information on moisture sensitivity and handling precautions.