Part Details for VS-12CWQ04FNTRL-M3 by Vishay Intertechnologies
Results Overview of VS-12CWQ04FNTRL-M3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-12CWQ04FNTRL-M3 Information
VS-12CWQ04FNTRL-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-12CWQ04FNTRL-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4497
|
Newark | Schottky - D-Pak |Vishay VS-12CWQ04FNTRL-M3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3950 / $0.4580 | Buy Now |
DISTI #
VS-12CWQ04FNTRL-M3
|
Avnet Americas | - Tape and Reel (Alt: VS-12CWQ04FNTRL-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3302 / $0.3371 | Buy Now |
DISTI #
78-VS12CWQ04FNTRLM3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 1204 |
|
$0.3480 / $1.1300 | Buy Now |
DISTI #
VS-12CWQ04FNTRL-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3250 / $0.3510 | Buy Now |
DISTI #
VS-12CWQ04FNTRL-M3
|
TME | Diode: Schottky rectifying, DPAK, SMD, 40V, 6Ax2 Min Qty: 1 | 0 |
|
$0.7300 / $1.3000 | RFQ |
|
Vyrian | Diodes | 1730 |
|
RFQ |
Part Details for VS-12CWQ04FNTRL-M3
VS-12CWQ04FNTRL-M3 CAD Models
VS-12CWQ04FNTRL-M3 Part Data Attributes
|
VS-12CWQ04FNTRL-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-12CWQ04FNTRL-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIMILAR TO TO-252AA, DPAK-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | HIGH POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 550 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-12CWQ04FNTRL-M3
This table gives cross-reference parts and alternative options found for VS-12CWQ04FNTRL-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-12CWQ04FNTRL-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-12CWQ04FNTR-M3 | Vishay Intertechnologies | $0.5177 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ04FNTRL-M3 vs VS-12CWQ04FNTR-M3 |
12CWQ04FNTRLPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ04FNTRL-M3 vs 12CWQ04FNTRLPBF |
VS-12CWQ04FNPBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | VS-12CWQ04FNTRL-M3 vs VS-12CWQ04FNPBF |
12CWQ04FN | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 6A, Silicon, TO-252AA, DPAK-3 | VS-12CWQ04FNTRL-M3 vs 12CWQ04FN |