Part Details for VS-10WQ045FNHM3 by Vishay Intertechnologies
Results Overview of VS-10WQ045FNHM3 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10WQ045FNHM3 Information
VS-10WQ045FNHM3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-10WQ045FNHM3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X1991
|
Newark | Schottky - D-Pak |Vishay VS-10WQ045FNHM3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 | Buy Now |
DISTI #
VS-10WQ045FNHM3
|
Avnet Americas | - Rail/Tube (Alt: VS-10WQ045FNHM3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.9749 / $1.0359 | Buy Now |
DISTI #
78-VS-10WQ045FNHM3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 2730 |
|
$1.0300 / $2.6800 | Buy Now |
DISTI #
VS-10WQ045FNHM3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
VS-10WQ045FNHM3
|
TME | Diode: Schottky rectifying, DPAK, SMD, 45V, 10A Min Qty: 1 | 0 |
|
$0.6200 / $1.0600 | RFQ |
DISTI #
VS-10WQ045FNHM3
|
EBV Elektronik | (Alt: VS-10WQ045FNHM3) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VS-10WQ045FNHM3
VS-10WQ045FNHM3 CAD Models
VS-10WQ045FNHM3 Part Data Attributes
|
VS-10WQ045FNHM3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10WQ045FNHM3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-252AA, DPAK-3/2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
VS-10WQ045FNHM3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-10WQ045FNHM3 is a rectangle with dimensions of 5.08 mm x 3.81 mm, with a thermal pad size of 2.54 mm x 2.54 mm. It's essential to follow the recommended footprint to ensure proper thermal performance and to prevent overheating.
-
While the VS-10WQ045FNHM3 has a high junction temperature rating of 175°C, it's essential to consider the derating curve and ensure that the device operates within the recommended temperature range. Prolonged exposure to high temperatures can affect the device's reliability and lifespan.
-
To ensure the reliability of the VS-10WQ045FNHM3 in a high-reliability application, follow proper design and manufacturing guidelines, such as using a robust PCB design, ensuring proper thermal management, and following Vishay's recommended assembly and soldering procedures.
-
The VS-10WQ045FNHM3 is designed for low-frequency applications, and its performance may degrade at high frequencies. If you need to use it in a high-frequency application, ensure that you carefully evaluate the device's performance and consider using a device specifically designed for high-frequency applications.
-
To prevent damage and ensure the reliability of the VS-10WQ045FNHM3, follow proper storage and handling procedures, such as storing the devices in their original packaging, avoiding exposure to moisture and extreme temperatures, and handling the devices by the body or leads to prevent electrostatic discharge.