Part Details for VS-10WQ045FN-M3 by Vishay Intertechnologies
Results Overview of VS-10WQ045FN-M3 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10WQ045FN-M3 Information
VS-10WQ045FN-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-10WQ045FN-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53T4476
|
Newark | Schottky - D-Pak |Vishay VS-10WQ045FN-M3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4470 | Buy Now |
DISTI #
VS-10WQ045FN-M3
|
Avnet Americas | Schottky - D-PAK - Rail/Tube (Alt: VS-10WQ045FN-M3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$0.3427 / $0.3570 | Buy Now |
DISTI #
78-VS-10WQ045FN-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant | 1896 |
|
$0.3570 / $0.8100 | Buy Now |
DISTI #
E02:0323_03484423
|
Arrow Electronics | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube Min Qty: 3000 Package Multiple: 75 Lead time: 11 Weeks Date Code: 2509 | Europe - 3000 |
|
$0.4821 | Buy Now |
DISTI #
V36:1790_09180389
|
Arrow Electronics | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2436 | Americas - 2728 |
|
$0.3423 / $0.5003 | Buy Now |
DISTI #
V99:2348_09180389
|
Arrow Electronics | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2225 | Americas - 69 |
|
$0.4264 / $0.8184 | Buy Now |
DISTI #
32362136
|
Verical | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5513 | Buy Now |
DISTI #
87140855
|
Verical | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube Min Qty: 18 Package Multiple: 1 Date Code: 2436 | Americas - 2728 |
|
$0.3423 / $0.5003 | Buy Now |
DISTI #
63406043
|
Verical | Diode Schottky 45V 10A 3-Pin(2+Tab) DPAK Tube Min Qty: 17 Package Multiple: 1 Date Code: 2225 | Americas - 69 |
|
$0.4264 / $0.8184 | Buy Now |
DISTI #
VS-10WQ045FN-M3
|
TTI | Schottky Diodes & Rectifiers Schottky - D-PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 75 Container: Tube | Americas - 0 |
|
$0.3480 / $0.3700 | Buy Now |
Part Details for VS-10WQ045FN-M3
VS-10WQ045FN-M3 CAD Models
VS-10WQ045FN-M3 Part Data Attributes
|
VS-10WQ045FN-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10WQ045FN-M3
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIMILAR TO TO-252AA, DPAK-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for VS-10WQ045FN-M3
This table gives cross-reference parts and alternative options found for VS-10WQ045FN-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10WQ045FN-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-10WQ045FNTRR-M3 | Vishay Intertechnologies | $0.6206 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | VS-10WQ045FN-M3 vs VS-10WQ045FNTRR-M3 |
VS-10WQ045FN-M3 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the VS-10WQ045FN-M3 is a pad size of 2.5mm x 1.5mm with a 0.5mm spacing between pads. However, it's recommended to consult the datasheet and application notes for specific guidelines.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point of 217°C to 220°C. Apply a small amount of solder paste to the pads and use a reflow oven or a hot air gun to solder the component.
-
The maximum operating temperature range for the VS-10WQ045FN-M3 is -40°C to 150°C. However, it's recommended to operate the device within the recommended temperature range of -20°C to 100°C for optimal performance and reliability.
-
The VS-10WQ045FN-M3 is not recommended for use in high-humidity environments. The device is sensitive to moisture and humidity, and exposure to high humidity can lead to degradation or failure. If you must use the device in a humid environment, ensure that it is properly sealed and protected from moisture.
-
The recommended storage condition for the VS-10WQ045FN-M3 is in a dry, cool place with a relative humidity of 60% or less. Avoid storing the device in direct sunlight, high temperatures, or humid environments.