Part Details for VS-10ETF04S-M3 by Vishay Intertechnologies
Results Overview of VS-10ETF04S-M3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-10ETF04S-M3 Information
VS-10ETF04S-M3 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for VS-10ETF04S-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y3032
|
Newark | New Input Diodes - D2Pak |Vishay VS-10ETF04S-M3 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9170 | Buy Now |
DISTI #
VS-10ETF04S-M3
|
Avnet Americas | New Input Diodes - D2PAK-e3 - Rail/Tube (Alt: VS-10ETF04S-M3) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7104 / $0.7518 | Buy Now |
DISTI #
78-VS-10ETF04S-M3
|
Mouser Electronics | Schottky Diodes & Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant | 0 |
|
$0.7510 | Order Now |
DISTI #
VS-10ETF04S-M3
|
TTI | Schottky Diodes & Rectifiers New Input Diodes - D2PAK-e3 RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7400 | Buy Now |
DISTI #
VS-10ETF04S-M3
|
TME | Diode: rectifying, SMD, 400V, 10A, D2PAK,TO263AB Min Qty: 1 | 0 |
|
$1.0300 / $1.7400 | RFQ |
Part Details for VS-10ETF04S-M3
VS-10ETF04S-M3 CAD Models
VS-10ETF04S-M3 Part Data Attributes
|
VS-10ETF04S-M3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VS-10ETF04S-M3
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 140 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for VS-10ETF04S-M3
This table gives cross-reference parts and alternative options found for VS-10ETF04S-M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VS-10ETF04S-M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VS-10ETF04STRL-M3 | Vishay Intertechnologies | $1.1531 | Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | VS-10ETF04S-M3 vs VS-10ETF04STRL-M3 |