Part Details for VS-100MT060WDF by Vishay Semiconductors
Results Overview of VS-100MT060WDF by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VS-100MT060WDF Information
VS-100MT060WDF by Vishay Semiconductors is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for VS-100MT060WDF
VS-100MT060WDF CAD Models
VS-100MT060WDF Part Data Attributes
|
VS-100MT060WDF
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VS-100MT060WDF
Vishay Semiconductors
OUTPUT & SW MODULES - MTP SWITCH-E3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 121 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
Gate-Emitter Thr Voltage-Max | 6 V | |
Gate-Emitter Voltage-Max | 20 V | |
JESD-30 Code | R-PUFM-P14 | |
Number of Elements | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 462 W | |
Reference Standard | UL RECOGNIZED | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 317 ns | |
Turn-on Time-Nom (ton) | 296 ns |
VS-100MT060WDF Frequently Asked Questions (FAQ)
-
Vishay recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended profile to prevent damage to the component.
-
Yes, the VS-100MT060WDF is designed to withstand high-vibration environments. It has a robust construction and is suitable for use in applications with vibration levels up to 10g.
-
The maximum allowed power derating for the VS-100MT060WDF is 20% at 150°C (302°F) and 30% at 175°C (347°F). Exceeding these derating limits may reduce the component's lifespan.
-
Yes, the VS-100MT060WDF is compatible with lead-free soldering processes. It meets the requirements of the RoHS (Restriction of Hazardous Substances) directive and is suitable for use in lead-free assembly processes.
-
Vishay recommends storing the VS-100MT060WDF in a dry, cool place with a temperature range of -40°C to 100°C (-40°F to 212°F). Avoid exposing the component to high humidity or extreme temperatures during storage.