Part Details for VRB3-D48-S5-DIP by CUI Inc
Results Overview of VRB3-D48-S5-DIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRB3-D48-S5-DIP Information
VRB3-D48-S5-DIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VRB3-D48-S5-DIP
VRB3-D48-S5-DIP CAD Models
VRB3-D48-S5-DIP Part Data Attributes
|
VRB3-D48-S5-DIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VRB3-D48-S5-DIP
CUI Inc
3W, 5V, 600mA, single output, isolated DC-DC converter; Power (W): 3.00000; Input Voltage Range (Vdc): 36.00000, 72.00000; Output Voltage (Vdc): 5.00000; Output Current (A): 0.60000; Number of Outputs: 1; Nominal Input Voltage (Vdc): 48
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |