Part Details for VRA3-D5-D9-DIP by CUI Inc
Results Overview of VRA3-D5-D9-DIP by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VRA3-D5-D9-DIP Information
VRA3-D5-D9-DIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VRA3-D5-D9-DIP
VRA3-D5-D9-DIP CAD Models
VRA3-D5-D9-DIP Part Data Attributes
|
VRA3-D5-D9-DIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VRA3-D5-D9-DIP
CUI Inc
3W, 9/-9V, 165/-165mA, dual output, isolated DC-DC converter; Output Voltage 2 (Vdc): -9.00000; Output Current 2 (A): 0.17000; Power (W): 3.00000; Input Voltage Range (Vdc): 4.50000, 9.00000; Output Voltage (Vdc): 9.00000; Output Current (A): 0.17000; Number of Outputs: 2; Nominal Input Voltage (Vdc): 5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |