-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VQE50W-Q24-S3R3 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AM2406
|
Newark | Dc-Dc Isolated, 33 W, 9~36 Vdc Input, 3.3 Vdc, 10 |Cui VQE50W-Q24-S3R3 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$114.3300 / $190.0000 | Buy Now |
DISTI #
2266-VQE50W-Q24-S3R3-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 29 Weeks Container: Tray MARKETPLACE PRODUCT |
28 In Stock |
|
$105.7300 / $111.9500 | Buy Now |
DISTI #
102-2621-ND
|
DigiKey | DC DC CONVERTER 3.3V 50W Min Qty: 1 Lead time: 29 Weeks Container: Box | Temporarily Out of Stock |
|
$110.2770 | Buy Now |
DISTI #
490-VQE50W-Q24-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole dc-dc isolated, 33 W, 9-36 Vdc input, 3.3 Vdc, 10 A, single output, DIP | 0 |
|
$104.8000 | Order Now |
|
Onlinecomponents.com | 50 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range RoHS: Compliant |
28 Partner Stock |
|
$91.0600 / $260.9900 | Buy Now |
DISTI #
000000000006368046
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 33 W, 9-36 Vdc input, 3.3 Vdc, 10 A, single output, DIP Min Qty: 1 | 0 |
|
$97.8100 / $112.8600 | Buy Now |
|
Master Electronics | 50 W, 4:1 Input Range, Single Regulated Output, 1/4 Brick, 1500 Vdc Isolation, Dc-Dc Converter - 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range RoHS: Compliant |
28 Partner Stock |
|
$91.0600 / $260.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VQE50W-Q24-S3R3
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VQE50W-Q24-S3R3
CUI Inc
3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 90.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
Length | 57.9 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 33 W | |
Width | 36.8 mm |
This table gives cross-reference parts and alternative options found for VQE50W-Q24-S3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VQE50W-Q24-S3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM50E-2403SZ | Aimtec | $76.6713 | DC/DC Converter; Product Weight (grams): 45; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 10; Efficiency (%): 92; Max Capacitive load (µF): 26000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.45; W (mm): 25.4; L (mm): 50.8; H (mm): 11.5; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 1600; EMC compliance 1: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 200000; Derating : 50; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | VQE50W-Q24-S3R3 vs AM50E-2403SZ |
AM50E-2403SZ-K | Aimtec | $79.2328 | DC/DC Converter; Product Weight (grams): 52.3; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 3.3; Output voltage max: 3.3; Output voltage dual assymetric (y/n): Single; Output Power (W): 50; Max Output current (A): 10; Efficiency (%): 92; Max Capacitive load (µF): 26000; Package type: 2x1; Mounting: PCB; W (in): 1; L (in): 2; H (in): 0.69; W (mm): 25.4; L (mm): 50.8; H (mm): 16.3; Min Operating temperature: -40; Max operating temperature (°C): 95; Isolation (VDC): 1600; EMC compliance 1: EN 55032 Class A; Case material: Copper; Application 4 (building automation/IoT): 1; MTBF (h): 200000; Derating : 56; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1 | VQE50W-Q24-S3R3 vs AM50E-2403SZ-K |
VI-LCWY-CY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S3R3 vs VI-LCWY-CY |
VI-LC1Y-MY-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S3R3 vs VI-LC1Y-MY-CC |
VI-LCWY-CYH1-CC | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S3R3 vs VI-LCWY-CYH1-CC |
VI-LC1Y-IY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S3R3 vs VI-LC1Y-IY |
VHK50W-Q24-S3R3 | CUI Inc | Check for Price | 3.3 Vdc, 10 A, 33 W, 9~36 Vdc Input Range | VQE50W-Q24-S3R3 vs VHK50W-Q24-S3R3 |
AM50E-2403S-NZ-K-ST | Aimtec | Check for Price | DC-DC Regulated Power Supply Module, | VQE50W-Q24-S3R3 vs AM50E-2403S-NZ-K-ST |
VI-LC1Y-MY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S3R3 vs VI-LC1Y-MY |
VI-LCWY-MY | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | VQE50W-Q24-S3R3 vs VI-LCWY-MY |