Part Details for VPS12-2000 by MAGNETEK Inc
Results Overview of VPS12-2000 by MAGNETEK Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPS12-2000 Information
VPS12-2000 by MAGNETEK Inc is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for VPS12-2000
VPS12-2000 CAD Models
VPS12-2000 Part Data Attributes
|
VPS12-2000
MAGNETEK Inc
Buy Now
Datasheet
|
Compare Parts:
VPS12-2000
MAGNETEK Inc
Power Transformer, 25VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAGNETEK INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Approvals | UL; CSA; TUV/VDE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 25 VA |