Part Details for VPDR102W103K1GV001E by Johanson Dielectrics Inc
Results Overview of VPDR102W103K1GV001E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VPDR102W103K1GV001E Information
VPDR102W103K1GV001E by Johanson Dielectrics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for VPDR102W103K1GV001E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-VPDR102W103K1GV001ECT-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11130 In Stock |
|
$0.1899 / $0.7300 | Buy Now |
DISTI #
605-VPDR102W103K1GV0
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT HI V 1812 10000pF 10% 1KV RoHS: Compliant | 0 |
|
$0.1950 / $0.7300 | Order Now |
Part Details for VPDR102W103K1GV001E
VPDR102W103K1GV001E CAD Models
VPDR102W103K1GV001E Part Data Attributes
|
VPDR102W103K1GV001E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
VPDR102W103K1GV001E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
Alternate Parts for VPDR102W103K1GV001E
This table gives cross-reference parts and alternative options found for VPDR102W103K1GV001E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VPDR102W103K1GV001E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
102S43W103KV4E | Johanson Dielectrics Inc | $0.3065 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VPDR102W103K1GV001E vs 102S43W103KV4E |
C1812X7R102-103KN6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs C1812X7R102-103KN6B |
C1812X7R102-103KPB | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs C1812X7R102-103KPB |
C1812X7R102-103KSNB | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs C1812X7R102-103KSNB |
C1812X7R102-103KNB | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs C1812X7R102-103KNB |
102S43W103KV4R-RC | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs 102S43W103KV4R-RC |
C1812X7R102-103KSNE | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs C1812X7R102-103KSNE |
102S43W103KV4T | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VPDR102W103K1GV001E vs 102S43W103KV4T |
C1812X7R102-103KP6B | VENKEL LTD | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | VPDR102W103K1GV001E vs C1812X7R102-103KP6B |
102S43W103KV6E | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | VPDR102W103K1GV001E vs 102S43W103KV6E |
VPDR102W103K1GV001E Frequently Asked Questions (FAQ)
-
The recommended land pattern for VPDR102W103K1GV001E can be found in the Johanson Dielectrics Inc. application note or by contacting their technical support team. It's essential to follow the recommended land pattern to ensure proper mounting and to prevent damage to the component.
-
To prevent damage, handle the VPDR102W103K1GV001E by the edges, avoid touching the electrodes, and use anti-static wrist straps or mats. It's also recommended to follow the ESD (Electrostatic Discharge) handling procedures outlined in the Johanson Dielectrics Inc. documentation.
-
The maximum operating temperature range for VPDR102W103K1GV001E is typically specified as -55°C to +125°C, but it's essential to check the datasheet or consult with Johanson Dielectrics Inc. for specific temperature ratings and derating information.
-
VPDR102W103K1GV001E is designed to withstand moderate vibration levels, but it's crucial to evaluate the specific vibration requirements of your application and consult with Johanson Dielectrics Inc. for guidance on using this component in high-vibration environments.
-
To determine the correct voltage derating for VPDR102W103K1GV001E, consult the datasheet and application notes provided by Johanson Dielectrics Inc. The derating factors will depend on the specific operating conditions, such as temperature, frequency, and humidity.