Part Details for VP1VP-16699-ER1XX-XBM1 by Carling Technologies
Results Overview of VP1VP-16699-ER1XX-XBM1 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP1VP-16699-ER1XX-XBM1 Information
VP1VP-16699-ER1XX-XBM1 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VP1VP-16699-ER1XX-XBM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001392740
|
Sager | Switch Hardware | 0 |
|
Buy Now |
Part Details for VP1VP-16699-ER1XX-XBM1
VP1VP-16699-ER1XX-XBM1 CAD Models
VP1VP-16699-ER1XX-XBM1 Part Data Attributes
|
VP1VP-16699-ER1XX-XBM1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP1VP-16699-ER1XX-XBM1
Carling Technologies
Rocker Switch, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | ROCKER SWITCH |
VP1VP-16699-ER1XX-XBM1 Frequently Asked Questions (FAQ)
-
The recommended torque for the terminals is 0.8-1.2 Nm (7-10 in-lbs). It's essential to follow this torque specification to ensure reliable connections and prevent damage to the device.
-
Yes, the VP1VP-16699-ER1XX-XBM1 is designed to withstand high-vibration environments. It meets the IEC 60068-2-6 vibration test standard, which ensures reliable operation in applications with intense vibrations.
-
The VP1VP-16699-ER1XX-XBM1 operates within a temperature range of -40°C to 85°C (-40°F to 185°F). It's essential to ensure the relay is operated within this range to maintain its performance and reliability.
-
The VP1VP-16699-ER1XX-XBM1 is not designed for use in hazardous locations. It does not meet the requirements for explosion-proof or intrinsically safe devices. If you need a relay for hazardous locations, consider a different model or consult with Carling Technologies for a suitable alternative.
-
The expected lifespan of the VP1VP-16699-ER1XX-XBM1 relay is 100,000 to 200,000 cycles, depending on the operating conditions and load. Proper usage, maintenance, and environmental factors can affect the relay's lifespan.