Part Details for VP1HT-15599-4N1XX-XBF1 by Carling Technologies
Results Overview of VP1HT-15599-4N1XX-XBF1 by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP1HT-15599-4N1XX-XBF1 Information
VP1HT-15599-4N1XX-XBF1 by Carling Technologies is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for VP1HT-15599-4N1XX-XBF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003349333
|
Sager | Switch Hardware | 0 |
|
Buy Now |
Part Details for VP1HT-15599-4N1XX-XBF1
VP1HT-15599-4N1XX-XBF1 CAD Models
VP1HT-15599-4N1XX-XBF1 Part Data Attributes
|
VP1HT-15599-4N1XX-XBF1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
VP1HT-15599-4N1XX-XBF1
Carling Technologies
Rocker Switch, Rocker Actuator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Type | ROCKER | |
Additional Feature | DOUBLE POLE SWITCHES | |
Body Breadth | 20.828 mm | |
Body Height | 27.4066 mm | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1500VRMS V | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYESTER | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Switch Type | ROCKER SWITCH |
VP1HT-15599-4N1XX-XBF1 Frequently Asked Questions (FAQ)
-
The operating temperature range is -40°C to 125°C, with a storage temperature range of -40°C to 150°C.
-
Yes, it meets the requirements of UL 508, CSA C22.2 No. 14, and IEC 60947-4-1.
-
The maximum voltage rating is 480Y/277V AC, with a maximum current rating of 99A.
-
Yes, it is certified for use in Class I, Division 2, Groups A, B, C, and D hazardous locations.
-
The VP1HT-15599-4N1XX-XBF1 has an IP20 rating, providing protection against solid objects and limited protection against water.