Part Details for VP0106N3 by Microchip Technology Inc
Results Overview of VP0106N3 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VP0106N3 Information
VP0106N3 by Microchip Technology Inc is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VP0106N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MOSFET - P-Channel - 60V Vdss - 250mA - 8Ohm @ 500mA, 10V Rds On (Max) @ Id, Vgs - ±20V Vgs - 1W Power Dissipation - TO-92-3. |
1266 In Stock |
|
$0.3480 / $0.3880 | Buy Now |
DISTI #
60936231
|
Verical | Trans MOSFET P-CH Si 60V 0.25A 3-Pin TO-92 Min Qty: 210 Package Multiple: 70 Date Code: 1402 | Americas - 1260 |
|
$0.4652 | Buy Now |
|
Master Electronics | MOSFET - P-Channel - 60V Vdss - 250mA - 8Ohm @ 500mA, 10V Rds On (Max) @ Id, Vgs - ±20V Vgs - 1W Power Dissipation - TO-92-3. |
1266 In Stock |
|
$0.3480 / $0.3880 | Buy Now |
Part Details for VP0106N3
VP0106N3 CAD Models
VP0106N3 Part Data Attributes
|
VP0106N3
Microchip Technology Inc
Buy Now
|
Compare Parts:
VP0106N3
Microchip Technology Inc
|
Samacsys Manufacturer | Microchip |