Part Details for VOL618A-3T by Vishay Semiconductors
Results Overview of VOL618A-3T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOL618A-3T Information
VOL618A-3T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VOL618A-3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOL618A-3TCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10058 In Stock |
|
$0.1694 / $0.5700 | Buy Now |
Part Details for VOL618A-3T
VOL618A-3T CAD Models
VOL618A-3T Part Data Attributes
|
VOL618A-3T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VOL618A-3T
Vishay Semiconductors
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, GREEN, MINIFLAT, SOP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
VOL618A-3T Frequently Asked Questions (FAQ)
-
Store the device in a dry, cool place, away from direct sunlight, and avoid exposure to moisture, dust, and extreme temperatures.
-
Yes, VOL618A-3T is suitable for high-reliability applications due to its robust design, high-quality materials, and rigorous testing. However, it's essential to follow proper design, manufacturing, and testing guidelines to ensure the device meets the required reliability standards.
-
Handle the device by the body, avoid touching the leads or glass, and use anti-static wrist straps or mats to prevent electrostatic discharge. Follow standard SMT assembly and soldering guidelines, and ensure the device is properly aligned and secured during the assembly process.
-
The maximum allowable voltage for VOL618A-3T is 630V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its performance.
-
VOL618A-3T is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation, thermal resistance, and the overall system design to ensure reliable operation in high-temperature environments.