Part Details for VOL617A-1T by Vishay Semiconductors
Results Overview of VOL617A-1T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOL617A-1T Information
VOL617A-1T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VOL617A-1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VOL617A-1TCT-ND
|
DigiKey | OPTOISOLATOR 5KV 1CH TRANS 4-SOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
8155 In Stock |
|
$0.1764 / $0.5900 | Buy Now |
Part Details for VOL617A-1T
VOL617A-1T CAD Models
VOL617A-1T Part Data Attributes
|
VOL617A-1T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VOL617A-1T
Vishay Semiconductors
OPTOCOUPLR PHOTOTRANS 80% 4LSOP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 40% | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR, 13 INCH | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |
VOL617A-1T Frequently Asked Questions (FAQ)
-
The recommended storage condition for VOL617A-1T is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and humidity below 60%.
-
Yes, VOL617A-1T is suitable for high-reliability applications due to its high-quality materials, robust design, and rigorous testing procedures. However, it's essential to follow proper design, assembly, and testing guidelines to ensure optimal performance.
-
To prevent damage, handle VOL617A-1T by the body, avoid touching the leads or glass, and use anti-static wrist straps or mats to prevent electrostatic discharge. Also, follow standard SMT assembly procedures and use a soldering iron with a temperature below 260°C.
-
The maximum allowable voltage derating for VOL617A-1T is 80% of the rated voltage. Exceeding this limit may reduce the component's lifespan or cause premature failure.
-
Yes, VOL617A-1T is suitable for high-frequency applications up to 1 GHz. However, it's essential to consider the component's parasitic inductance and capacitance, as well as the PCB layout, to ensure optimal performance.