Part Details for VOF-50-12 by CUI Inc
Results Overview of VOF-50-12 by CUI Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VOF-50-12 Information
VOF-50-12 by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for VOF-50-12
VOF-50-12 CAD Models
VOF-50-12 Part Data Attributes
|
VOF-50-12
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VOF-50-12
CUI Inc
Chassis Mount Power Supply, 12 Vdc, 4.2 A, 50 W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, TUV, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 277 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 110 V | |
Length | 101.6 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Width | 50.8 mm |
VOF-50-12 Frequently Asked Questions (FAQ)
-
For optimal performance, it's recommended to follow a 2-layer PCB design with a solid ground plane on the bottom layer. Ensure a minimum of 1 oz copper thickness and a 10 mils gap between the transformer and other components. Additionally, provide adequate thermal management by using a heat sink or a thermal pad to maintain a temperature below 100°C.
-
To ensure EMC, follow proper PCB design and layout guidelines, such as separating analog and digital circuits, using shielding, and minimizing loop areas. Additionally, use a common-mode choke and a Y-capacitor to filter out electromagnetic interference (EMI).
-
Although the datasheet specifies a nominal input voltage of 50V, the recommended input voltage range for the VOF-50-12 is 36V to 75V. Operating outside this range may affect performance and reliability.
-
Implement overvoltage protection using a voltage supervisor or a dedicated overvoltage protection IC. This will help prevent damage to the transformer and other components in the event of an overvoltage condition.
-
The maximum allowable temperature rise for the VOF-50-12 is 40°C above the ambient temperature. Exceeding this temperature rise may affect the transformer's reliability and lifespan.