-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VO610A-3X007T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2889671RL
|
Farnell | OPTOCOUPLER, TRANSISTOR O/P, 5KV, SMDIP RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3277 |
|
$0.1665 / $0.1838 | Buy Now |
DISTI #
2889671
|
Farnell | OPTOCOUPLER, TRANSISTOR O/P, 5KV, SMDIP RoHS: Compliant Min Qty: 5 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3277 |
|
$0.1665 / $0.4701 | Buy Now |
DISTI #
VO610A-3X007T
|
Avnet Americas | SMD-4 OPTOCPL 100-200% CTR -e3 - Tape and Reel (Alt: VO610A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0960 / $0.1225 | Buy Now |
DISTI #
78-VO610A-3X007T
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH6 RoHS: Compliant | 12872 |
|
$0.1220 / $0.4300 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 160 |
|
$0.2520 / $0.8400 | Buy Now |
DISTI #
VO610A-3X007T
|
TTI | Transistor Output Optocouplers RECOMMENDED ALT SFH6 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1330 / $0.1440 | Buy Now |
DISTI #
VO610A-3X007T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, 5kV, CTR@If: 100-200%@10mA Min Qty: 1 | 0 |
|
$0.0900 / $0.4560 | RFQ |
DISTI #
VO610A-3X007T
|
Avnet Asia | SMD-4 OPTOCPL 100-200% CTR -e3 (Alt: VO610A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
VO610A-3X007T
|
EBV Elektronik | SMD4 OPTOCPL 100200 CTR e3 (Alt: VO610A-3X007T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO610A-3X007T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO610A-3X007T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
The recommended storage condition for VO610A-3X007T is in a dry, cool place, away from direct sunlight, and in its original packaging to prevent moisture absorption.
While VO610A-3X007T has a high operating temperature range, it's essential to consider the derating curves and thermal management to ensure reliable operation. Consult the datasheet and application notes for guidance.
To prevent electrostatic discharge (ESD) damage, use proper ESD protection equipment, such as wrist straps, mats, and bags, when handling VO610A-3X007T. Follow standard ESD handling procedures.
The recommended soldering profile for VO610A-3X007T is a peak temperature of 260°C (500°F) for 10-15 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
While VO610A-3X007T has some moisture resistance, it's essential to consider the specific humidity and temperature conditions of your application. Consult the datasheet and application notes for guidance on moisture sensitivity.