-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VO610A-3 by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3952
|
Newark | Optocoupler, Phototransistor, 5Kv, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:34%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay VO610A-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
VO610A-3
|
Avnet Americas | DIP-4 OPTOCPL 100-200% CTR -e3 - Tape and Reel (Alt: VO610A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1039 / $0.1061 | Buy Now |
DISTI #
78-VO610A-3
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT SFH6 RoHS: Compliant | 16028 |
|
$0.1010 / $0.3700 | Buy Now |
DISTI #
VO610A-3
|
EBV Elektronik | DIP4 OPTOCPL 100200 CTR e3 (Alt: VO610A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO610A-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO610A-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
The recommended storage temperature range for VO610A-3 is -40°C to 125°C, as per Vishay's standard storage conditions.
Yes, VO610A-3 is designed for high-reliability applications, including automotive, industrial, and medical devices, due to its high-quality construction and rigorous testing.
Yes, VO610A-3 is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
The typical failure mode of VO610A-3 is short-circuit or open-circuit due to excessive voltage, current, or temperature stress, or mechanical damage.
Yes, VO610A-3 is designed to withstand high-vibration environments, making it suitable for applications such as automotive, aerospace, and industrial control systems.