-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Channel, 2-Element, 4000V Isolation, 10MBps, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VO0661T by Vishay Intertechnologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9846
|
Newark | Optocoupler, Logic Gate O/P, 4Kv, No. Of Channels:2 Channel, Isolation Voltage:4Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Input Current:15Ma, No. Of Channels:2Channels, Optocoupler Output Type:Logic Gate Rohs Compliant: Yes |Vishay VO0661T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
32M5996
|
Newark | Optocoupler, Logic Gate O/P, 4Kv, Full Reel, No. Of Channels:2 Channel, Isolation Voltage:4Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Input Current:15Ma, No. Of Channels:2Channels Rohs Compliant: Yes |Vishay VO0661T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5200 / $1.8500 | Buy Now |
DISTI #
VO0661T
|
Avnet Americas | SOIC-8 CPL DUAL 10MBd 15kV/us CMR -e3 - Tape and Reel (Alt: VO0661T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.3812 / $1.4955 | Buy Now |
DISTI #
782-VO0661T
|
Mouser Electronics | High Speed Optocouplers Dual 10Mbd Hi-Speed Open Drain Out RoHS: Compliant | 2531 |
|
$1.6300 / $3.6800 | Buy Now |
DISTI #
V36:1790_09172001
|
Arrow Electronics | Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2422 | Americas - 2000 |
|
$1.4570 | Buy Now |
DISTI #
V72:2272_09172001
|
Arrow Electronics | Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2348 Container: Cut Strips | Americas - 1640 |
|
$1.5760 / $2.2270 | Buy Now |
DISTI #
83631866
|
Verical | Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2422 | Americas - 2000 |
|
$1.4570 | Buy Now |
DISTI #
77303774
|
Verical | Optocoupler Logic-Out Open Drain DC-IN 2-CH 8-Pin SOIC RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2348 | Americas - 1640 |
|
$1.5760 / $2.2270 | Buy Now |
DISTI #
VO0661T
|
TME | Optocoupler, SMD, Ch: 2, OUT: logic, 6kV, 10Mbps, SO8, VO06xxT Min Qty: 1 | 639 |
|
$1.0800 / $1.5400 | Buy Now |
DISTI #
VO0661T
|
EBV Elektronik | SOIC8 CPL DUAL 10MBd 15kVus CMR e3 (Alt: VO0661T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VO0661T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VO0661T
Vishay Intertechnologies
Logic IC Output Optocoupler, 2-Channel, 2-Element, 4000V Isolation, 10MBps, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for VO0661T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO0661T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VO0631T | Vishay Intertechnologies | $1.1967 | Logic IC Output Optocoupler, 2-Channel, 2-Element, 4000V Isolation, 10MBps, SOIC-8 | VO0661T vs VO0631T |
VO0631T | Vishay Semiconductors | Check for Price | VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T - High Speed Optocoupler, 10 MBd, SOIC-8 Package | VO0661T vs VO0631T |
VO0630T | Vishay Semiconductors | Check for Price | VO0600T, VO0601T, VO0611T, VO0630T, VO0631T, VO0661T - High Speed Optocoupler, 10 MBd, SOIC-8 Package | VO0661T vs VO0630T |
VO0631-X001T | Vishay Intertechnologies | Check for Price | Logic IC Output Optocoupler, 2-Element, 4000V Isolation, 10MBps, SOIC-8 | VO0661T vs VO0631-X001T |
The recommended storage condition for VO0661T is in a dry, cool place, away from direct sunlight, with a temperature range of -40°C to 125°C and humidity below 60%.
To prevent electrostatic discharge (ESD) damage, handle VO0661T with an anti-static wrist strap, mat, or workstation, and ensure all equipment is grounded. Avoid touching the component pins or leads.
The maximum power dissipation for VO0661T is 1.5 W. Ensure that the component is operated within the recommended power rating to prevent overheating and damage.
Yes, VO0661T is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
Use a soldering iron with a temperature range of 250°C to 260°C, and a solder with a melting point above 217°C. Avoid applying excessive heat or force, which can damage the component.