Part Details for VO0600T by Vishay Semiconductors
Results Overview of VO0600T by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VO0600T Information
VO0600T by Vishay Semiconductors is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for VO0600T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VO0600TCT-ND
|
DigiKey | OPTOISOLTR 4KV OPEN DRAIN 8-SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
340 In Stock |
|
$0.9891 / $2.4500 | Buy Now |
Part Details for VO0600T
VO0600T CAD Models
VO0600T Part Data Attributes
|
VO0600T
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
VO0600T
Vishay Semiconductors
Optocoupler Logic-Out Open Drain DC-IN 1-CH 8-Pin SOIC
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |
Alternate Parts for VO0600T
This table gives cross-reference parts and alternative options found for VO0600T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VO0600T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VO0611T | Vishay Semiconductors | Check for Price | OPTOCPLR 10MBD 1CH 15KV/US 8SOIC | VO0600T vs VO0611T |
VO0600T Frequently Asked Questions (FAQ)
-
The recommended storage condition for VO0600T is in a dry, cool place, away from direct sunlight and moisture. The storage temperature should be between -40°C to 125°C.
-
To prevent damage during assembly, handle the VO0600T by the body, avoid touching the leads or the glass, and use an anti-static wrist strap or mat to prevent electrostatic discharge.
-
The maximum allowable voltage for VO0600T is 600V, as specified in the datasheet. Exceeding this voltage may cause damage to the device.
-
Yes, VO0600T is designed to operate in high-temperature applications up to 150°C. However, the device's performance and reliability may degrade at temperatures above 125°C.
-
To solder the VO0600T, use a soldering iron with a temperature of 250°C to 300°C, and use a solder with a melting point of 180°C to 220°C. Avoid applying excessive heat or force, which can damage the device.