-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad-channel HSD with analog current sense
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNQ7050AJTR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7146
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VNQ7050AJTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7470 |
|
$1.9400 / $3.4900 | Buy Now |
DISTI #
497-18900-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6875 In Stock |
|
$1.7151 / $3.4900 | Buy Now |
DISTI #
VNQ7050AJTR
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: VNQ7050AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.6637 / $1.7368 | Buy Now |
DISTI #
511-VNQ7050AJTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad-channel HSD analog current sense RoHS: Compliant | 109850 |
|
$1.7100 / $3.4900 | Buy Now |
DISTI #
V36:1790_13796063
|
Arrow Electronics | Current Limit SW 4-IN 4-OUT to 38A Automotive AEC-Q100 16-Pin PowerSSO EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2420 | Americas - 65000 |
|
$1.7060 | Buy Now |
|
STMicroelectronics | Quad-channel HSD with analog current sense RoHS: Compliant Min Qty: 1 | 109850 |
|
$1.9500 / $3.4200 | Buy Now |
|
Future Electronics | Quad-Channel 40 V 50 mOhm High Side Driver with Analog Current Sense-PowerSSO-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 30000Reel |
|
$1.7600 | Buy Now |
DISTI #
87760475
|
Verical | Current Limit SW 4-IN 4-OUT to 38A Automotive AEC-Q100 16-Pin PowerSSO EP T/R Min Qty: 2500 Package Multiple: 2500 Date Code: 2420 | Americas - 65000 |
|
$1.7060 | Buy Now |
|
Future Electronics | Quad-Channel 40 V 50 mOhm High Side Driver with Analog Current Sense-PowerSSO-16 Min Qty: 2500 Package Multiple: 2500 |
30000 null |
|
$1.7600 | Buy Now |
|
Ameya Holding Limited | Quad-Channel 40 V 50 mOhm High Side Driver with Analog Current Sense-PowerSSO-16 | 15000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNQ7050AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ7050AJTR
STMicroelectronics
Quad-channel HSD with analog current sense
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VNQ7050AJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ7050AJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNQ830 | STMicroelectronics | Check for Price | 9A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28 | VNQ7050AJTR vs VNQ830 |
VNQ830P-E | STMicroelectronics | Check for Price | Quad channel high-side driver | VNQ7050AJTR vs VNQ830P-E |
VNQ7E100AJTR | STMicroelectronics | Check for Price | Quad channel high-side driver with MultiSense analog feedback for automotive applications | VNQ7050AJTR vs VNQ7E100AJTR |
VNQ830-E | STMicroelectronics | Check for Price | 9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | VNQ7050AJTR vs VNQ830-E |
VNQ830PTR-E | STMicroelectronics | Check for Price | Quad channel high-side driver | VNQ7050AJTR vs VNQ830PTR-E |
VNQ5E050MKTR-E | STMicroelectronics | Check for Price | Quad channel high-side driver with analog current sense for automitive applications | VNQ7050AJTR vs VNQ5E050MKTR-E |
VNQ7050AJTR-E | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | VNQ7050AJTR vs VNQ7050AJTR-E |
VNQ5E050MK-E | STMicroelectronics | Check for Price | Quad channel high-side driver with analog current sense for automitive applications | VNQ7050AJTR vs VNQ5E050MK-E |
STMicroelectronics provides a recommended PCB layout in the application note AN4898, which includes guidelines for thermal pad connection, thermal vias, and copper pouring to ensure optimal thermal performance.
STMicroelectronics provides a component selection guide in the application note AN4898, which includes recommendations for external components such as resistors, capacitors, and inductors.
The maximum junction temperature for the VNQ7050AJTR is 150°C, as specified in the datasheet. However, it's recommended to keep the junction temperature below 125°C for optimal reliability and performance.
The VNQ7050AJTR is rated for a maximum voltage of 42V, but it can be used in high-voltage applications with proper design and protection. STMicroelectronics provides guidelines for high-voltage applications in the application note AN4898.
STMicroelectronics provides a troubleshooting guide in the application note AN4898, which includes common issues, symptoms, and solutions for the VNQ7050AJTR.