Part Details for VNQ7050AJ-E by STMicroelectronics
Results Overview of VNQ7050AJ-E by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNQ7050AJ-E Information
VNQ7050AJ-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNQ7050AJ-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNQ7050AJ-E-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
VNQ7050AJ-E
|
Avnet Americas | MOSFET DRVR 4-OUT High Side Non-Inv 16-Pin PowerSSO Tube - Rail/Tube (Alt: VNQ7050AJ-E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
VNQ7050AJ-E
|
Avnet Silica | MOSFET DRVR 4OUT High Side NonInv 16Pin PowerSSO Tube (Alt: VNQ7050AJ-E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 1634 |
|
RFQ |
Part Details for VNQ7050AJ-E
VNQ7050AJ-E CAD Models
VNQ7050AJ-E Part Data Attributes
|
VNQ7050AJ-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNQ7050AJ-E
STMicroelectronics
BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, SSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
Alternate Parts for VNQ7050AJ-E
This table gives cross-reference parts and alternative options found for VNQ7050AJ-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNQ7050AJ-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VNQ7050AJTR | STMicroelectronics | $2.3367 | Quad-channel HSD with analog current sense | VNQ7050AJ-E vs VNQ7050AJTR |
VNQ830-E | STMicroelectronics | Check for Price | 9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | VNQ7050AJ-E vs VNQ830-E |
VNQ7050AJTR-E | STMicroelectronics | Check for Price | BUF OR INV BASED PRPHL DRVR, PDSO16, ROHS COMPLIANT, SSOP-16 | VNQ7050AJ-E vs VNQ7050AJTR-E |
VNQ83013TR | STMicroelectronics | Check for Price | 9A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28 | VNQ7050AJ-E vs VNQ83013TR |
VNQ7E100AJTR | STMicroelectronics | Check for Price | Quad channel high-side driver with MultiSense analog feedback for automotive applications | VNQ7050AJ-E vs VNQ7E100AJTR |
VNQ830TR-E | STMicroelectronics | Check for Price | 9A 4 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, SO-28 | VNQ7050AJ-E vs VNQ830TR-E |
VNQ830 | STMicroelectronics | Check for Price | 9A 2 CHANNEL, BUF OR INV BASED PRPHL DRVR, PDSO28, ROHS COMPLIANT, SO-28 | VNQ7050AJ-E vs VNQ830 |
VNQ5E050MKTR-E | STMicroelectronics | Check for Price | Quad channel high-side driver with analog current sense for automitive applications | VNQ7050AJ-E vs VNQ5E050MKTR-E |
VNQ830PTR-E | STMicroelectronics | Check for Price | Quad channel high-side driver | VNQ7050AJ-E vs VNQ830PTR-E |
VNQ7050AJ-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
To ensure EMC, use a shielded cable for the output stage, keep the PCB layout compact, and use a common-mode choke or ferrite bead on the input lines to reduce electromagnetic interference (EMI).
-
The maximum allowed voltage on the input pins is 35V, but it's recommended to keep it below 30V to ensure reliable operation and prevent damage to the device.
-
Use a voltage regulator or a TVS (transient voltage suppressor) diode to protect against overvoltage, and a fuse or a current-limiting resistor to protect against overcurrent.
-
The recommended operating temperature range for the VNQ7050AJ-E is -40°C to 150°C, but it's recommended to keep the junction temperature below 125°C for reliable operation.