Part Details for VNP28N04-E by STMicroelectronics
Results Overview of VNP28N04-E by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNP28N04-E Information
VNP28N04-E by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for VNP28N04-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VNP28N04-E
|
Avnet Silica | Power Switch Lo Side 20A 3Pin3Tab TO220 Tube (Alt: VNP28N04-E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Vyrian | Transistors | 760 |
|
RFQ |
Part Details for VNP28N04-E
VNP28N04-E CAD Models
VNP28N04-E Part Data Attributes
|
VNP28N04-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNP28N04-E
STMicroelectronics
OMNIFET :FULLY AUTOPROTECTED POWER MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 40 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 83 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
VNP28N04-E Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VNP28N04-E is -40°C to 150°C.
-
To ensure proper biasing, connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Also, ensure that the input voltage (VIN) is within the recommended range of 4.5V to 5.5V.
-
For optimal PCB layout, place the VNP28N04-E near the power source, use a solid ground plane, and keep the input and output traces as short as possible. Also, consider using a thermal pad or heat sink to dissipate heat.
-
To protect the VNP28N04-E from overvoltage and undervoltage conditions, consider adding overvoltage protection (OVP) and undervoltage protection (UVP) circuits to the input voltage (VIN) line.
-
The recommended input capacitor value for the VNP28N04-E is 10uF to 22uF, with a voltage rating of 6.3V or higher.