Part Details for VNN7NV04PTR-E by STMicroelectronics
Results Overview of VNN7NV04PTR-E by STMicroelectronics
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNN7NV04PTR-E Information
VNN7NV04PTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VNN7NV04PTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC8022
|
Newark | Power Load Sw, Low Side, 9A, Sot-223-4, Power Load Switch Type:Low Side, No. Of Channels:1Channels, Input Voltage:-, Current Limit:9A, On State Resistance:0.065Ohm, Ic Case/Package:Sot-223, No. Of Pins:4Pins, Thermal Protection:Yesrohs Compliant: Yes |Stmicroelectronics VNN7NV04PTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3012 |
|
$1.1600 / $1.8500 | Buy Now |
DISTI #
24AC0898
|
Newark | Abd Vipower Rohs Compliant: Yes |Stmicroelectronics VNN7NV04PTR-E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 | Buy Now |
DISTI #
497-11714-1-ND
|
DigiKey | IC PWR DRIVER N-CHAN 1:1 SOT223 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6235 In Stock |
|
$0.7023 / $1.4800 | Buy Now |
DISTI #
VNN7NV04PTR-E
|
Avnet Americas | Power Load Distribution Switch IC, Low Side, 1 Channel, 9 A, 65 MilliOhms, 3 Pins, SOT-223 - Tape and Reel (Alt: VNN7NV04PTR-E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6234 / $0.6910 | Buy Now |
DISTI #
511-VNN7NV04PTR-E
|
Mouser Electronics | Gate Drivers 40V 6A OMNIFET RoHS: Compliant | 20788 |
|
$0.7000 / $1.4800 | Buy Now |
DISTI #
E02:0323_02197700
|
Arrow Electronics | Current Limit SW 1-IN 1-OUT to 12A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Date Code: 2512 | Europe - 25000 |
|
$0.6864 / $0.8318 | Buy Now |
|
STMicroelectronics | OMNIFET II - fully autoprotected Power MOSFET RoHS: Compliant Min Qty: 1 | 20788 |
|
$0.7700 / $1.4500 | Buy Now |
|
Future Electronics | VNN7NV04P Series 40 V 60 mOhm 6 A Fully Autoprotected Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 21000Reel |
|
$0.6700 / $0.7050 | Buy Now |
DISTI #
88177083
|
Verical | Current Limit SW 1-IN 1-OUT to 12A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q100 Min Qty: 1000 Package Multiple: 1000 Date Code: 2512 | Americas - 25000 |
|
$1.1808 | Buy Now |
|
Bristol Electronics | 20010 |
|
RFQ |
Part Details for VNN7NV04PTR-E
VNN7NV04PTR-E CAD Models
VNN7NV04PTR-E Part Data Attributes
|
VNN7NV04PTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNN7NV04PTR-E
STMicroelectronics
OMNIFET II - fully autoprotected Power MOSFET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | ROHS COMPLIANT, SOT-223, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 16 µs | |
Turn-on Time | 2.3 µs | |
Width | 3.5 mm |
Alternate Parts for VNN7NV04PTR-E
This table gives cross-reference parts and alternative options found for VNN7NV04PTR-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VNN7NV04PTR-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NIF62514 | onsemi | Check for Price | 6A, 40V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, CASE 318E-04, 4 PIN | VNN7NV04PTR-E vs NIF62514 |
NIF62514T1G | Rochester Electronics LLC | Check for Price | 6A, 42V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, TO-261, 4 PIN | VNN7NV04PTR-E vs NIF62514T1G |
NIF62514T3G | onsemi | Check for Price | Self-protected FET, Current and Temp Limit, 42 V clamp, ESD, SOT-223 (TO-261) 4 LEAD, 4000-REEL | VNN7NV04PTR-E vs NIF62514T3G |
VNN7NV04PTR-E Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a 2-layer or 4-layer PCB with a thermal pad connected to a large copper area on the bottom layer to dissipate heat efficiently.
-
Implement a thermal management system, such as a heat sink or fan, to keep the junction temperature below 150°C. Also, ensure proper PCB design and layout to minimize thermal resistance.
-
The VNN7NV04PTR-E has built-in ESD protection diodes, but additional external protection may be necessary depending on the application. Follow STMicroelectronics' guidelines for latch-up prevention, such as using a latch-up immune design and minimizing parasitic thyristor structures.
-
Use the device's low-power modes, such as standby or shutdown, when not in use. Optimize the system design to minimize power consumption, and consider using a power management IC to regulate voltage and current.
-
Follow STMicroelectronics' recommended soldering and assembly guidelines, including using a soldering iron with a temperature range of 220°C to 240°C, and ensuring the device is handled by trained personnel to prevent damage.