Part Details for VNN3NV04TR-E by STMicroelectronics
Results Overview of VNN3NV04TR-E by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNN3NV04TR-E Information
VNN3NV04TR-E by STMicroelectronics is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for VNN3NV04TR-E
VNN3NV04TR-E CAD Models
VNN3NV04TR-E Part Data Attributes
|
VNN3NV04TR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNN3NV04TR-E
STMicroelectronics
TRANSISTOR,MOSFET,N-CHANNEL,SOT-223
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 7 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
VNN3NV04TR-E Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for VNN3NV04TR-E is 1.71V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm.
-
The maximum current that VNN3NV04TR-E can deliver is 4A.
-
To protect VNN3NV04TR-E from overheating, it is recommended to provide a minimum copper area of 1cm² for heat dissipation and to keep the junction temperature below 150°C.
-
Yes, VNN3NV04TR-E is rated for operation up to 125°C, but the maximum junction temperature should not exceed 150°C.