Part Details for VNL5050S5-E by STMicroelectronics
Results Overview of VNL5050S5-E by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNL5050S5-E Information
VNL5050S5-E by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VNL5050S5-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7966
|
Newark | Power Load Sw, Omnifet Iii, 5V, Soic-8, Power Load Switch Type:High Side, No. Of Channels:1Channels, Input Voltage:5V, Current Limit:27A, On State Resistance:0.05Ohm, Ic Case/Package:Soic, No. Of Pins:8Pins, Thermal Protection:Yes Rohs Compliant: Yes |Stmicroelectronics VNL5050S5-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Vyrian | Other Function Semiconductors | 1046 |
|
RFQ | |
|
Win Source Electronics | IC PWR DRIVER N-CHANNEL 1:1 8SO | 42500 |
|
$0.8323 / $1.2483 | Buy Now |
Part Details for VNL5050S5-E
VNL5050S5-E CAD Models
VNL5050S5-E Part Data Attributes
|
VNL5050S5-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNL5050S5-E
STMicroelectronics
OMNIFET III fully protected low-side driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | DETECTOR THRESHOLD VOLTAGE IS 1.2V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
VNL5050S5-E Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2861, which includes guidelines for component placement, routing, and thermal management.
-
The VNL5050S5-E requires a 5V power supply, and it's recommended to use a low-dropout linear regulator (LDO) to ensure a stable voltage supply. Additionally, decoupling capacitors should be placed close to the device to filter out noise and ensure stable operation.
-
The maximum current rating for the VNL5050S5-E is 1.5A, but it's recommended to limit the current to 1A for reliable operation and to prevent overheating.
-
The VNL5050S5-E can be configured for different operating modes using the EN and MODE pins. The datasheet provides a truth table for configuring the device for different modes, including normal operation, shutdown, and standby.
-
The VNL5050S5-E has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat. Additionally, the device should be placed in a well-ventilated area to prevent overheating.