-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive fully integrated H-bridge motor driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VNH7070ASTR by STMicroelectronics is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2529
|
Newark | Motor Driver, H-Bridge, Nsoic-16, Ic Type:Half-Bridge Motor Driver, Motor Type:Brushed Dc, No. Of Outputs:1Outputs, Output Current:15A, Output Voltage:-, Ic Case/Package:Nsoic, No. Of Pins:16Pins, Supply Voltage Min:4V, Msl:- Rohs Compliant: Yes |Stmicroelectronics VNH7070ASTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 43715 |
|
$2.0100 / $2.9600 | Buy Now |
DISTI #
497-17630-1-ND
|
DigiKey | IC MOTOR DRIVER 4V-28V 16SOIC Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5743 In Stock |
|
$1.9971 / $3.7600 | Buy Now |
DISTI #
VNH7070ASTR
|
Avnet Americas | Motor Driver/Controller, H-Bridge, 1 Output, 4 V to 28 V Supply, 15 A Out, NSOIC-16 - Tape and Reel (Alt: VNH7070ASTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 5000 |
|
$1.7755 / $1.8879 | Buy Now |
DISTI #
511-VNH7070ASTR
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers Automotive fully integrated H-bridge motor driver RoHS: Compliant | 42917 |
|
$1.9300 / $2.9600 | Buy Now |
DISTI #
V36:1790_13796057
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2341 | Americas - 350000 |
|
$1.8090 / $1.8310 | Buy Now |
DISTI #
E02:0323_09362969
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Date Code: 2505 | Europe - 15000 |
|
$2.0351 / $2.0598 | Buy Now |
DISTI #
V72:2272_13796057
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2403 Container: Cut Strips | Americas - 2238 |
|
$1.9120 / $2.0280 | Buy Now |
|
STMicroelectronics | Automotive fully integrated H-bridge motor driver RoHS: Compliant Min Qty: 1 | 42873 |
|
$1.9900 / $2.8300 | Buy Now |
DISTI #
81734733
|
Verical | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2341 | Americas - 350000 |
|
$1.8090 / $1.8310 | Buy Now |
DISTI #
88075048
|
Verical | H-Bridge Motor Driver Automotive AEC-Q100 16-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2505 | Americas - 15000 |
|
$3.4141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VNH7070ASTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VNH7070ASTR
STMicroelectronics
Automotive fully integrated H-bridge motor driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 13 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
The maximum operating temperature range for the VNH7070ASTR is -40°C to 150°C.
You can use external protection circuits, such as fuses or PTCs, to protect the VNH7070ASTR from overcurrent and overvoltage. Additionally, the device has built-in overcurrent and overvoltage protection, but it's still recommended to use external protection for added safety.
The maximum current rating for the VNH7070ASTR is 15A, but it's recommended to derate the current to 10A for continuous operation to ensure reliability and prevent overheating.
Proper cooling can be achieved by using a heat sink with a thermal resistance of less than 10°C/W, and ensuring good airflow around the device. Additionally, the PCB design should be optimized for thermal dissipation.
The recommended PCB layout for the VNH7070ASTR includes using a 4-layer PCB with a solid ground plane, and placing the device near the edge of the board to minimize thermal resistance. Additionally, the PCB should be designed to minimize electromagnetic interference (EMI).