-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double channel high-side driver with MultiSense analog feedback
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND7050AJTR by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3722
|
Newark | Power Load Sw, High Side, -40 To 150Degc, Power Load Switch Type:High Side, No. Of Channels:2Channels, Input Voltage:13V, Current Limit:30A, On State Resistance:0.05Ohm, Ic Case/Package:Powersso, No. Of Pins:16Pins, Product Range:-Rohs Compliant: Yes |Stmicroelectronics VND7050AJTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1821 |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
01AM0989
|
Newark | Power Load Sw, 13V, Powersso-16 Rohs Compliant: Yes |Stmicroelectronics VND7050AJTR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7800 / $1.8200 | Buy Now |
DISTI #
497-15858-1-ND
|
DigiKey | IC PWR DRVR N-CHAN 1:1 PWRSSO16 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9414 In Stock |
|
$1.1170 / $2.2400 | Buy Now |
DISTI #
VND7050AJTR
|
Avnet Americas | Power Load Distribution Switch, High Side, 2 Output, Active High/Low, 30 A, 13 V, PowerSSO-16 - Tape and Reel (Alt: VND7050AJTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0249 / $1.0556 | Buy Now |
DISTI #
511-VND7050AJTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Double channel high-side driver MultiSense analog feedback RoHS: Compliant | 13706 |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
V36:1790_13796990
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 42A Automotive AEC-Q100 16-Pin PowerSSO EP T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | Americas - 12500 |
|
$1.0566 / $1.0968 | Buy Now |
|
STMicroelectronics | Double channel high-side driver with MultiSense analog feedback RoHS: Compliant Min Qty: 1 | 13691 |
|
$1.2200 / $2.2000 | Buy Now |
DISTI #
88865240
|
Verical | Current Limit SW 2-IN 2-OUT to 42A Automotive AEC-Q100 16-Pin PowerSSO EP T/R Min Qty: 2500 Package Multiple: 2500 | Americas - 12500 |
|
$1.0968 | Buy Now |
DISTI #
87534975
|
Verical | Current Limit SW 2-IN 2-OUT to 42A Automotive AEC-Q100 16-Pin PowerSSO EP T/R Min Qty: 34 Package Multiple: 1 | Americas - 1821 |
|
$1.9203 / $2.2456 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, PDSO16 | 3800 |
|
$0.9371 / $2.2313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND7050AJTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND7050AJTR
STMicroelectronics
Double channel high-side driver with MultiSense analog feedback
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 100 µs | |
Turn-on Time | 120 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for VND7050AJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VND7050AJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VND830AEP-E | STMicroelectronics | Check for Price | DOUBLE CHANNEL HIGH SIDE SOLID STATE RELAY | VND7050AJTR vs VND830AEP-E |
The maximum current rating of the VND7050AJTR is 15A, but it's recommended to derate the current to 10A for reliable operation.
To ensure proper cooling, make sure to attach a heat sink to the device, and ensure good airflow around the component. The thermal resistance of the junction-to-ambient (RθJA) is 25°C/W.
For optimal performance, it's recommended to use a 4-layer PCB with a solid ground plane, and to keep the high-current paths as short as possible. Also, ensure that the input and output capacitors are placed close to the device.
To protect the device from overvoltage and overcurrent, use a voltage regulator with overvoltage protection (OVP) and overcurrent protection (OCP) features. Additionally, consider adding a fuse or a polyfuse in series with the device.
The recommended input capacitor value is 10uF to 22uF, with a voltage rating of at least 25V. The capacitor should be placed as close as possible to the device's input pins.