-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Double-channel high-side driver with analog current sense for automotive applications
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5E160MJTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH3717
|
Newark | Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VND5E160MJTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1095 |
|
$1.8500 / $2.9300 | Buy Now |
DISTI #
497-11706-1-ND
|
DigiKey | IC PWR SWTCH N-CHAN 1:1 PWRSSO12 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$1.1600 / $2.3200 | Buy Now |
DISTI #
VND5E160MJTR-E
|
Avnet Americas | MOSFET DRVR 2-OUT Hi Side Non-Inv 12-Pin PowerSSO T/R - Tape and Reel (Alt: VND5E160MJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0864 / $1.1088 | Buy Now |
DISTI #
511-VND5E160MJTR-E
|
Mouser Electronics | Gate Drivers DBLE CH HI-SIDE DRVR W/ANALOG CRRNT SNSE RoHS: Compliant | 1743 |
|
$1.1700 / $2.3200 | Buy Now |
|
STMicroelectronics | Double-channel high-side driver with analog current sense for automotive applications RoHS: Compliant Min Qty: 1 | 1743 |
|
$1.2500 / $2.2700 | Buy Now |
DISTI #
VND5E160MJTR-E
|
IBS Electronics | DOUBLE-CHANNEL HIGH-SIDE DRIVER WITH ANALOG CURRENT SENSE FOR AUTOMOTIVE APPLICATIONS Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.4560 | Buy Now |
DISTI #
VND5E160MJTR-E
|
Avnet Silica | MOSFET DRVR 2OUT Hi Side NonInv 12Pin PowerSSO TR (Alt: VND5E160MJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
VND5E160MJTR-E
|
EBV Elektronik | MOSFET DRVR 2OUT Hi Side NonInv 12Pin PowerSSO TR (Alt: VND5E160MJTR-E) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 4.5V28V 160m Active High 7A 2 High-side switch PowerSSO-12 Power Distribution Switches ROHS | 19 |
|
$1.9900 / $2.1001 | Buy Now |
|
Win Source Electronics | Current Limit SW 2-IN 2-OUT to 14A Automotive 12-Pin PowerSSO EP T/R / IC DVR SW HI SIDE 2CH POWERSSO12 | 14107 |
|
$1.5451 / $2.3175 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VND5E160MJTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5E160MJTR-E
STMicroelectronics
Double-channel high-side driver with analog current sense for automotive applications
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SSO-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Output Current Flow Direction | SOURCE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | SOP12,.25,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.62 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 15 µs | |
Turn-on Time | 10 µs | |
Width | 3.9 mm |
STMicroelectronics recommends a PCB layout with a large copper area connected to the thermal pad to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended, and the thermal pad should be connected to a solid copper plane on the PCB.
To ensure reliable operation at high temperatures, it is essential to follow the recommended thermal design guidelines, including a proper heat sink design, and to ensure that the device is operated within the specified temperature range (TJ = -40°C to 150°C).
STMicroelectronics recommends a soldering profile with a peak temperature of 260°C, a dwell time above 217°C of 30-45 seconds, and a total process time of 60-90 seconds. The device should be soldered using a no-clean flux and a solder alloy with a melting point above 217°C.
To prevent damage, the device should be stored in its original packaging or in a similar ESD-protective package. The device should be handled with ESD-protective materials, and it should not be exposed to temperatures above 150°C or humidity above 60%.
STMicroelectronics recommends characterizing the device under the following test conditions: VCC = 5V, TA = 25°C, and RL = 10kΩ. The device should be tested in a controlled environment with minimal noise and electromagnetic interference.