Part Details for VND5004BTR-E by STMicroelectronics
Results Overview of VND5004BTR-E by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VND5004BTR-E Information
VND5004BTR-E by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for VND5004BTR-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P5000
|
Newark | Not Applicable |Stmicroelectronics VND5004BTR-E RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
45AC7954
|
Newark | Power Load Sw, Aec-Q100, 13V, Pqfn-12, Power Load Switch Type:High Side, No. Of Channels:2Channels, Input Voltage:13V, Current Limit:100A, On State Resistance:0.004Ohm, Ic Case/Package:Pqfn, No. Of Pins:12Pins, Product Range:- Rohs Compliant: Yes |Stmicroelectronics VND5004BTR-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
VND5004BTR-E
|
Avnet Americas | Power Switch Hi Side 70A 24-Pin PQFN EP T/R - Tape and Reel (Alt: VND5004BTR-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.2317 / $4.4995 | Buy Now |
DISTI #
V36:1790_06568917
|
Arrow Electronics | Current Limit SW 2-IN 2-OUT to 140A Automotive AEC-Q100 24-Pin PQFN EP T/R Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Date Code: 2409 | Americas - 1500 |
|
$5.2958 / $6.7356 | Buy Now |
DISTI #
81438597
|
Verical | Current Limit SW 2-IN 2-OUT to 140A Automotive AEC-Q100 24-Pin PQFN EP T/R Min Qty: 1500 Package Multiple: 1500 Date Code: 2409 | Americas - 1500 |
|
$4.9423 | Buy Now |
DISTI #
VND5004BTR-E
|
IBS Electronics | DOUBLE 4M OHM HIGH SIDE DRIVER WITH ANALOG CURRENT SENSE FOR AUTOMOTIVE APPLICATIONS Min Qty: 1500 Package Multiple: 1 | 0 |
|
$5.9280 | Buy Now |
DISTI #
VND5004BTR-E
|
Avnet Silica | Power Switch Hi Side 70A 24Pin PQFN EP TR (Alt: VND5004BTR-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
VND5004BTR-E
|
EBV Elektronik | Power Switch Hi Side 70A 24Pin PQFN EP TR (Alt: VND5004BTR-E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Interface ICs | 1197 |
|
RFQ | |
|
Win Source Electronics | IC SW HIGH SIDE DUAL 24QFPN | 4200 |
|
$6.3202 / $9.4802 | Buy Now |
Part Details for VND5004BTR-E
VND5004BTR-E CAD Models
VND5004BTR-E Part Data Attributes
|
VND5004BTR-E
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VND5004BTR-E
STMicroelectronics
Double 4m Ohm high side driver with analog current sense for automotive applications
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Driver Number of Bits | 2 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 15 A | |
Output Peak Current Limit-Nom | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC16(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
VND5004BTR-E Frequently Asked Questions (FAQ)
-
The maximum current rating of the VND5004BTR-E is 4A, but it's recommended to derate the current to 3A for reliable operation.
-
To ensure proper cooling, make sure to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device.
-
The recommended PCB layout for the VND5004BTR-E involves placing the device near the power source, using wide traces for power and ground, and minimizing the length of the traces to reduce inductance.
-
To protect the VND5004BTR-E from overvoltage and undervoltage conditions, use a voltage regulator with overvoltage protection (OVP) and undervoltage protection (UVP) features.
-
The recommended input capacitor value for the VND5004BTR-E is 10uF to 22uF, with a voltage rating of at least 25V.